Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 79 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY150.070 (CNY169.5791) |
| 10+ | CNY130.810 (CNY147.8153) |
| 25+ | CNY124.110 (CNY140.2443) |
| 50+ | CNY119.500 (CNY135.035) |
| 100+ | CNY114.890 (CNY129.8257) |
Price for:Each
Minimum: 1
Multiple: 1
CNY150.07 (CNY169.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLBWA1UZ1GC-901Copy
Order Code2802534
Technical Datasheet
Frequency Min2.4GHz
RF Primary FunctionTransceiver
Frequency Max5.825GHz
Supply Voltage Min3.13V
RF / IF Modulation-
Supply Voltage Max4.8V
Data Rate65Mbps
Receiving Current100mA
Transmitting Current320mA
IC Case / PackageLGA
No. of Pins136Pins
RF IC Case StyleLGA
Frequency Response RF Min2.4GHz
Frequency Response RF Max5.825GHz
Operating Temperature Min-30°C
Output Power (dBm)12dBm
Operating Temperature Max70°C
Sensitivity dBm-73dBm
Product Range-
RF Transceiver ApplicationsWireless Connectivity
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Min
2.4GHz
Frequency Max
5.825GHz
RF / IF Modulation
-
Data Rate
65Mbps
Transmitting Current
320mA
No. of Pins
136Pins
Frequency Response RF Min
2.4GHz
Operating Temperature Min
-30°C
Operating Temperature Max
70°C
Product Range
-
MSL
MSL 3 - 168 hours
RF Primary Function
Transceiver
Supply Voltage Min
3.13V
Supply Voltage Max
4.8V
Receiving Current
100mA
IC Case / Package
LGA
RF IC Case Style
LGA
Frequency Response RF Max
5.825GHz
Output Power (dBm)
12dBm
Sensitivity dBm
-73dBm
RF Transceiver Applications
Wireless Connectivity
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3