Print Page
PAT0510S-C-0DB-T10
CHIP ATTENUATOR, 0HZ-10GHZ, 0DB, 1005
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSUSUMU
Manufacturer Part NoPAT0510S-C-0DB-T10Copy
Manufacturer Standard Lead Time40 weeks
Order Code4180873
Your Part Number
15,086 In Stock
Need more?
300 Delivery in 5-6 Business Days(UK stock)
14,786 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.763 (CNY0.8622) |
| 10+ | CNY0.687 (CNY0.7763) |
| 100+ | CNY0.588 (CNY0.6644) |
| 500+ | CNY0.534 (CNY0.6034) |
| 1000+ | CNY0.511 (CNY0.5774) |
| 2000+ | CNY0.501 (CNY0.5661) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY0.76 (CNY0.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUSUMU
Manufacturer Part NoPAT0510S-C-0DB-T10Copy
Manufacturer Standard Lead Time40 weeks
Order Code4180873
Technical Datasheet
RF Primary FunctionTransceiver
Frequency Min0Hz
Frequency Response RF Min0Hz
Frequency Response RF Max10GHz
RF Attenuator Type-
Insertion Loss-
Control Step Size1dB
Control Voltage Min-
Third Order Intercept Point IIP3 Typ-
Control Voltage Max-
Interfaces-
RF Input Power-
Input Power Max-
Control Bits-
Attenuation Typ0dB
Attenuation Min-
Attenuation Max-
IC Case / PackageSMD
No. of Pins4Pins
Operating Temperature Max125°C
Operating Temperature Min-55°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
RF Primary Function
Transceiver
Frequency Response RF Min
0Hz
RF Attenuator Type
-
Control Step Size
1dB
Third Order Intercept Point IIP3 Typ
-
Interfaces
-
Input Power Max
-
Attenuation Typ
0dB
Attenuation Max
-
No. of Pins
4Pins
Operating Temperature Min
-55°C
MSL
MSL 1 - Unlimited
Frequency Min
0Hz
Frequency Response RF Max
10GHz
Insertion Loss
-
Control Voltage Min
-
Control Voltage Max
-
RF Input Power
-
Control Bits
-
Attenuation Min
-
IC Case / Package
SMD
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001