Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoMMG30271BT1
Order Code2890389
Technical Datasheet
Frequency Min900MHz
Frequency Max4300MHz
Gain17.5dB
No. of Channels1Channels
Frequency Response RF Min900MHz
RF IC Case StyleSOT-89
Frequency Response RF Max4300MHz
Gain Typ17.5dB
Third Order Output Intercept Point OIP3 Typ-
Supply Voltage Min-
Supply Voltage Max5V
IC Case / PackageSOT-89
No. of Pins3Pins
Operating Temperature Min-
Operating Temperature Max175°C
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Frequency Min
900MHz
Gain
17.5dB
Frequency Response RF Min
900MHz
Frequency Response RF Max
4300MHz
Third Order Output Intercept Point OIP3 Typ
-
Supply Voltage Max
5V
No. of Pins
3Pins
Operating Temperature Max
175°C
MSL
MSL 1 - Unlimited
Frequency Max
4300MHz
No. of Channels
1Channels
RF IC Case Style
SOT-89
Gain Typ
17.5dB
Supply Voltage Min
-
IC Case / Package
SOT-89
Operating Temperature Min
-
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003