Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoBGU6102,147Copy
Order Code
Re-Reel2890374RL
Cut Tape2890374
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 55 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.980 | CNY9.98 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.980 (CNY11.2774) |
| 10+ | CNY8.570 (CNY9.6841) |
| 50+ | CNY8.090 (CNY9.1417) |
| 100+ | CNY7.420 (CNY8.3846) |
| 250+ | CNY6.500 (CNY7.345) |
| 500+ | CNY6.160 (CNY6.9608) |
| 1000+ | CNY5.260 (CNY5.9438) |
| 2500+ | CNY5.160 (CNY5.8308) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoBGU6102,147Copy
Order Code
Re-Reel2890374RL
Cut Tape2890374
Technical Datasheet
Frequency Min4GHz
Frequency Max40MHz
Gain18.5dB
No. of Channels1Channels
Noise Figure Typ1dB
Frequency Response RF Min4GHz
Frequency Response RF Max40MHz
RF IC Case StyleHXSON
Gain Typ18.5dB
Third Order Output Intercept Point OIP3 Typ-
Supply Voltage Min1.5V
Supply Voltage Max5V
IC Case / PackageHXSON
No. of Pins6Pins
Operating Temperature Min-
Operating Temperature Max150°C
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Frequency Min
4GHz
Gain
18.5dB
Noise Figure Typ
1dB
Frequency Response RF Max
40MHz
Gain Typ
18.5dB
Supply Voltage Min
1.5V
IC Case / Package
HXSON
Operating Temperature Min
-
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Frequency Max
40MHz
No. of Channels
1Channels
Frequency Response RF Min
4GHz
RF IC Case Style
HXSON
Third Order Output Intercept Point OIP3 Typ
-
Supply Voltage Max
5V
No. of Pins
6Pins
Operating Temperature Max
150°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003