Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoNLM0010XTSA1Copy
Manufacturer Standard Lead Time35 weeks
Order Code3226924
Also Known AsNLM0010, SP003094824
Your Part Number
3,624 In Stock
Need more?
3,624 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.010 (CNY5.6613) |
| 10+ | CNY4.570 (CNY5.1641) |
| 100+ | CNY4.140 (CNY4.6782) |
| 500+ | CNY3.700 (CNY4.181) |
| 1000+ | CNY3.260 (CNY3.6838) |
| 2500+ | CNY2.830 (CNY3.1979) |
| 5000+ | CNY2.510 (CNY2.8363) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY5.01 (CNY5.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoNLM0010XTSA1Copy
Manufacturer Standard Lead Time35 weeks
Order Code3226924
Also Known AsNLM0010, SP003094824
Technical Datasheet
Frequency Max13.56MHz
Supply Voltage Min3V
RFID IC TypeRead, Write
Supply Voltage Max5.5V
Programmable Memory576bit
IC Case / PackageSOT-23
No. of Pins5Pins
RF IC Case StyleSOT-23
InterfacesNFC
StandardsISO/IEC 15693/18000-3 Mode 1
Operating Temperature Min-40°C
Product Range-
Operating Temperature Max105°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Max
13.56MHz
RFID IC Type
Read, Write
Programmable Memory
576bit
No. of Pins
5Pins
Interfaces
NFC
Operating Temperature Min
-40°C
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
3V
Supply Voltage Max
5.5V
IC Case / Package
SOT-23
RF IC Case Style
SOT-23
Standards
ISO/IEC 15693/18000-3 Mode 1
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002