8,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY133.700 | CNY133.70 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY133.700 (CNY151.081) |
| 10+ | CNY110.290 (CNY124.6277) |
| 25+ | CNY102.480 (CNY115.8024) |
| 50+ | CNY98.960 (CNY111.8248) |
| 100+ | CNY95.430 (CNY107.8359) |
| 250+ | CNY92.590 (CNY104.6267) |
Product Information
Product Overview
PN5321A3HN/C106,51 is a near field communication (NFC) controller. The PN532 is a highly integrated transceiver module for contactless communication at 13.56MHz based on the 80C51 microcontroller core. It supports 6 different operating modes ISO/IEC 14443A/MIFARE reader/writer, FeliCa reader/writer, ISO/IEC 14443A/MIFARE Card MIFARE Classic 1K or MIFARE Classic 4K card emulation mode, FeliCa Card emulation, ISO/IEC 18092, ECMA 340 Peer-to-Peer. The PN532 implements a demodulator and decoder for signals from ISO/IEC 14443A/MIFARE compatible cards and transponders. The PN532 handles the complete ISO/IEC 14443A framing and error detection (Parity & CRC). Application includes mobile and portable devices, and consumer applications.
- Highly integrated demodulator and decoder
- Buffered output drivers to connect an antenna with minimum number of external components
- Integrated RF level detector, integrated data mode detector
- Supports ISO/IEC 14443A/MIFARE, supports ISO/IEC 14443B (reader/writer mode only)
- Integrated RF interface for NFCIP-1 up to 424Kbit/s
- Possibility to communicate on the RF interface above 424Kbit/s using external analogue components
- SPI interface, I²C interface, high-speed UART
- Dedicated host interrupts, low power modes
- HVQFN40 package, ambient temperature range from -30 to +85°C
Technical Specifications
6.78MHz
2.7V
5.5V
500mW
40Pins
I2C, SPI, UART
-30°C
-
MSL 2 - 1 year
27.12MHz
Read, Write
40KB
HVQFN
HVQFN
FeliCa, ISO/IEC 14443A/14443B/18092, MIFARE
3mA
85°C
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate