Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY80.860 (CNY91.3718) |
| 10+ | CNY63.120 (CNY71.3256) |
| 25+ | CNY58.710 (CNY66.3423) |
| 50+ | CNY56.280 (CNY63.5964) |
| 100+ | CNY53.840 (CNY60.8392) |
| 250+ | CNY51.100 (CNY57.743) |
Product Information
Product Overview
PN5120A0HN1/C2,157 is a PN512 NFC frontend - powering more than 10 billion NFC transactions per year. It is a highly integrated NFC frontend for contactless communication at 13.56MHz. This NFC frontend utilizes an outstanding modulation and demodulation concept completely integrated for different kinds of contactless communication methods and protocols at 13.56MHz. The PN512 NFC frontend supports 4 different operating modes: reader/writer mode supporting ISO/IEC 14443A/MIFARE and FeliCa scheme, reader/writer mode supporting ISO/IEC 14443B, card operation mode supporting ISO/IEC 14443A/MIFARE and FeliCa scheme and NFCIP-1 mode. Various host controller interfaces are implemented: 8-bit parallel interface, SPI interface, serial UART (similar to RS232 with voltage levels according pad voltage supply) and I2C interface.
- Fast and cost-efficient NFC design startup
- Highly integrated analogue circuitry to demodulate and decode responses
- Buffered output drivers for connecting an antenna with the minimum number of external components
- Integrated RF level detector, integrated data mode detector
- Supports ISO/IEC 14443 A/MIFARE, supports ISO/IEC 14443 B read/write modes
- Flexible interrupt modes, hard reset with low power function, power-down mode per software
- Internal oscillator for connection to 27.12 MHz quartz crystal
- 2.5V to 3.6V power supply
- Available in a 32 pin HVQFN package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
13.56MHz
Read, Write
HVQFN
HVQFN
FeliCa, ISO/IEC 14443A/14443B/18092, MIFARE
10µA
85°C
No SVHC (27-Jun-2024)
2.5V
3.6V
32Pins
I2C, SPI, UART
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for PN5120A0HN1/C2,157
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate