Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoM17/176-00002
Order Code4689977
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23,729.370 (CNY26,814.1881) |
| 5+ | CNY23,280.510 (CNY26,306.9763) |
| 20+ | CNY22,831.650 (CNY25,799.7645) |
| 100+ | CNY22,382.790 (CNY25,292.5527) |
| 300+ | CNY21,933.920 (CNY24,785.3296) |
Price for:Reel of 500
Minimum: 1
Multiple: 1
CNY23,729.37 (CNY26,814.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoM17/176-00002
Order Code4689977
Coaxial Cable TypeTwinax
Conductor Area CSA-
Conductor MaterialCopper
External Diameter3.28mm
Impedance77ohm
Jacket ColourBlue
Jacket MaterialPFA
No. of Max Strands x Strand Size19 x 36AWG
Product Range-
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
Outside Diameter3.28mm
Wire Gauge24AWG
SVHCTo Be Advised
Technical Specifications
Coaxial Cable Type
Twinax
Conductor Material
Copper
Impedance
77ohm
Jacket Material
PFA
Product Range
-
Reel Length (Metric)
152.4m
Wire Gauge
24AWG
Conductor Area CSA
-
External Diameter
3.28mm
Jacket Colour
Blue
No. of Max Strands x Strand Size
19 x 36AWG
Reel Length (Imperial)
500ft
Outside Diameter
3.28mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.9896