Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9,737.680 (CNY11,003.5784) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CNY9,737.68 (CNY11,003.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No9258 010U500
Order Code2764886
Technical Datasheet
Coaxial Cable TypeRG8X
Conductor Area CSA-
Conductor MaterialCopper
External Diameter6.15mm
Impedance50ohm
Jacket ColourBlack
Jacket MaterialPVC
No. of Max Strands x Strand Size19 x 29AWG
Product Range-
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
Wire Gauge16AWG
Product Overview
- CPR: Not Yet Qualified
Technical Specifications
Coaxial Cable Type
RG8X
Conductor Material
Copper
Impedance
50ohm
Jacket Material
PVC
Product Range
-
Reel Length (Metric)
152.4m
Conductor Area CSA
-
External Diameter
6.15mm
Jacket Colour
Black
No. of Max Strands x Strand Size
19 x 29AWG
Reel Length (Imperial)
500ft
Wire Gauge
16AWG
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):9.16272