Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoHG72710XP-065Copy
Manufacturer Standard Lead Time12 weeks
Order Code4927880
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,815.640 (CNY4,311.6732) |
| 5+ | CNY3,717.850 (CNY4,201.1705) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,815.64 (CNY4,311.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoHG72710XP-065Copy
Manufacturer Standard Lead Time12 weeks
Order Code4927880
Antenna Band-
Antenna TypeDAS
Frequency Range698MHz to 960MHz, 1.71GHz to 2.2GHz, 2.2GHz to 2.7GHz
VSWR1.9:1
Gain9.5dBi, 10dBi
Antenna MountingPole (Mast) / N Connector
Product Range-
Antenna Case / Package445mm x 286mm x 132mm
Operating Temperature Min-40°C
Operating Temperature Max60°C
Antenna Polarisation± 45 Deg Slant
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Band
-
Frequency Range
698MHz to 960MHz, 1.71GHz to 2.2GHz, 2.2GHz to 2.7GHz
Gain
9.5dBi, 10dBi
Product Range
-
Antenna Case / Package
445mm x 286mm x 132mm
Operating Temperature Max
60°C
SVHC
No SVHC (04-Feb-2026)
Antenna Type
DAS
VSWR
1.9:1
Antenna Mounting
Pole (Mast) / N Connector
Protocol
LPWAN, LoRA, LTE-M, NB-IoT, IoT, M2M, WiFi
Operating Temperature Min
-40°C
Antenna Polarisation
± 45 Deg Slant
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):9