Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoHGV-2406UCopy
Manufacturer Standard Lead Time12 weeks
Order Code4927883
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY779.400 (CNY880.722) |
| 5+ | CNY731.420 (CNY826.5046) |
| 10+ | CNY676.920 (CNY764.9196) |
| 50+ | CNY642.730 (CNY726.2849) |
Price for:Each
Minimum: 1
Multiple: 1
CNY779.40 (CNY880.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoHGV-2406UCopy
Manufacturer Standard Lead Time12 weeks
Order Code4927883
Antenna Band-
Antenna Type-
Frequency Range2.4GHz to 2.5GHz
VSWR1.5:1
Gain6dBi
Antenna MountingPole (Mast) / N Connector
Product Range-
ProtocolBluetooth, ISM, WiFi, WLAN
Antenna Case / Package32mm x 295mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Antenna PolarisationVertical, Omnidirectional
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Band
-
Frequency Range
2.4GHz to 2.5GHz
Gain
6dBi
Product Range
-
Antenna Case / Package
32mm x 295mm
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Antenna Type
-
VSWR
1.5:1
Antenna Mounting
Pole (Mast) / N Connector
Protocol
Bluetooth, ISM, WiFi, WLAN
Operating Temperature Min
-40°C
Antenna Polarisation
Vertical, Omnidirectional
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.6