Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY276.800 (CNY312.784) |
| 5+ | CNY244.530 (CNY276.3189) |
| 10+ | CNY212.260 (CNY239.8538) |
| 50+ | CNY206.250 (CNY233.0625) |
| 100+ | CNY200.230 (CNY226.2599) |
Product Information
Product Overview
The Siretta Delta 56 (DELTA56/X/SMAM/S/S/32) is a rugged, wideband dipole antenna engineered for high-performance connectivity across multiple wireless technologies. Operating over an extended frequency range of 600MHz to 960MHz and 1.6GHz to 6GHz, it supports 2G, 3G, 4G, and 5G cellular networks, as well as IoT standards including LTE Cat-M, NB-IoT, GSM, and UMTS. This terminal-mount antenna features an SMA male connector and a hinged/swivel design, allowing flexible positioning for optimal signal reception. With a peak gain of up to 6.9dBi and an omnidirectional radiation pattern, the Delta 56 delivers strong and consistent signal performance. It is ground-plane independent and rated IP67 for dust and water ingress protection, making it suitable for both indoor and outdoor environments. Constructed from durable ABS materials, the antenna measures approximately 188mm in length and operates within a temperature range of -30°C to +70°C. It has an impedance of 50Ω, a VSWR of <lt/>2.5, and supports a maximum input power of 1W. Typical applications include LPWAN deployments, smart metering systems, industrial IoT installations, building and perimeter security, and other scenarios requiring robust, wideband connectivity.
- Wideband dipole antenna covering 600MHz to 960MHz and 1.6GHz to 6GHz
- Supports 2G, 3G, 4G, 5G, LTE Cat-M, NB-IoT, GSM, UMTS
- SMA Male connector with hinged/swivel design for flexible terminal mounting
- Gain: Peak: 6.9dBi and Average: ~3.5dBi
- VSWR: <lt/>2.5
- Impedance: 50Ω
- Power Handling: 1W max.
- Ingress Protection: IP67 (waterproof and dustproof)
- Polarisation: Vertical
- Radiation Pattern: Omnidirectional
- Ground Plane: Independent
- Material: ABS radome
- Operating Temperature: -30°C to +70°C
- Dimensions: 188mm x 27mm x 13mm
- Weight: 25.5g
Technical Specifications
Wide Band
600MHz to 960MHz, 1.6GHz to 6GHz
6.9dBi
-
188.2mm x 26.4mm x 13mm
70°C
No SVHC (04-Feb-2026)
Dipole
2.5
Terminal Mount / SMA Connector
5G NR / 4G LTE / 3G UMTS/ 2G Quad-Band GSM, LTE CAT-M, LTE CAT NB-IoT
-30°C
Vertical
Technical Docs (1)
Alternatives for DELTA56/X/SMAM/S/S/32
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate