Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoHG2458-08LP-NFCopy
Manufacturer Standard Lead Time3 weeks
Order Code4927879
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,587.190 (CNY1,793.5247) |
| 5+ | CNY1,496.850 (CNY1,691.4405) |
| 10+ | CNY1,389.770 (CNY1,570.4401) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,587.19 (CNY1,793.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoHG2458-08LP-NFCopy
Manufacturer Standard Lead Time3 weeks
Order Code4927879
Antenna BandWide Band
Antenna TypeLog Periodic
Frequency Range2.4GHz to 5.8GHz
VSWR1.5:1
Gain8dBi
Antenna MountingPole (Mast) / N Connector
Product Range-
ProtocolWiFi
Antenna Case / Package157.7mm x 93.2mm x 33.7mm
Operating Temperature Min-
Operating Temperature Max-
Antenna PolarisationVertical
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Band
Wide Band
Frequency Range
2.4GHz to 5.8GHz
Gain
8dBi
Product Range
-
Antenna Case / Package
157.7mm x 93.2mm x 33.7mm
Operating Temperature Max
-
SVHC
No SVHC (04-Feb-2026)
Antenna Type
Log Periodic
VSWR
1.5:1
Antenna Mounting
Pole (Mast) / N Connector
Protocol
WiFi
Operating Temperature Min
-
Antenna Polarisation
Vertical
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.25