Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,139.190 (CNY1,287.2847) |
| 5+ | CNY1,009.220 (CNY1,140.4186) |
| 10+ | CNY854.970 (CNY966.1161) |
Product Information
Product Overview
The DELTA60/X/SMAM/S/S/32 (Delta 60) is a compact and rugged active GPS L1 antenna designed for reliable positioning in mobile and outdoor environments. Featuring a stubby terminal-mount form factor, it connects directly via an SMA male connector, enabling quick and simple integration into a wide range of devices. Engineered with a 4 Axis ceramic helix antenna and integrated low-noise amplifier (LNA), the Delta 60 provides strong right-hand circularly polarised (RHCP) gain across the top hemisphere. This ensures dependable satellite reception, reduced time-to-first-fix (TTFF), and consistent positioning performance even in challenging conditions. Supporting multiple GNSS signals including GPS L1, Galileo E1, BeiDou B1C and QZSS L1, the antenna enables global positioning compatibility. Its lightweight and compact construction, combined with a durable TPU housing, makes it ideal for vehicle tracking, handheld equipment and IoT devices operating in demanding environments.
- Supports GPS L1, Galileo E1, BeiDou B1C and QZSS L1 for global GNSS coverage
- Stubby terminal mount design with SMA male connector for simple installation
- Integrated active LNA design for enhanced signal strength and faster fix times
- RHCP gain up to ~12dBiC peak for reliable satellite reception
- Compact Ø12.4 x 50.4 mm form factor suitable for space-constrained applications
- Low power consumption (~4mA) with wide voltage range 1.4V to 3.6V DC
- Lightweight (~8g) for portable and embedded devices
- Operating temperature range: -40°C to +85°C
Technical Specifications
-
1.57542GHz
12.1dBic
-
12.4mm x 50.4mm
85°C
No SVHC (04-Feb-2026)
Helical
1.5
SMA Connector
BeiDou B1C, Galileo E1, GNSS, GPS L1, QZSS L1
-40°C
Right Hand Circular
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate