Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoHG2414PCopy
Manufacturer Standard Lead Time3 weeks
Order Code4927876
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY856.420 (CNY967.7546) |
| 5+ | CNY803.660 (CNY908.1358) |
| 10+ | CNY743.830 (CNY840.5279) |
| 50+ | CNY706.240 (CNY798.0512) |
Price for:Each
Minimum: 1
Multiple: 1
CNY856.42 (CNY967.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoHG2414PCopy
Manufacturer Standard Lead Time3 weeks
Order Code4927876
Antenna Band-
Antenna TypeFlat Patch
Frequency Range2.4GHz to 2.5GHz
VSWR1.5:1
Gain14dBi
Antenna MountingPole (Mast) / N Connector
Product Range-
ProtocolBluetooth, ISM, WiFi, WLAN
Antenna Case / Package215.9mm x 215.9mm x 25.4mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Antenna PolarisationHorizontal / Vertical
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Band
-
Frequency Range
2.4GHz to 2.5GHz
Gain
14dBi
Product Range
-
Antenna Case / Package
215.9mm x 215.9mm x 25.4mm
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Antenna Type
Flat Patch
VSWR
1.5:1
Antenna Mounting
Pole (Mast) / N Connector
Protocol
Bluetooth, ISM, WiFi, WLAN
Operating Temperature Min
-40°C
Antenna Polarisation
Horizontal / Vertical
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.11