Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoSFI2040Copy
Manufacturer Standard Lead Time16 weeks
Order Code4860468
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5,199.430 (CNY5,875.3559) |
| 5+ | CNY4,923.740 (CNY5,563.8262) |
| 10+ | CNY4,629.820 (CNY5,231.6966) |
| 25+ | CNY4,428.740 (CNY5,004.4762) |
| 50+ | CNY4,291.330 (CNY4,849.2029) |
| 100+ | CNY4,205.700 (CNY4,752.441) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5,199.43 (CNY5,875.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoSFI2040Copy
Manufacturer Standard Lead Time16 weeks
Order Code4860468
Technical Datasheet
Frequency Min2GHz
Frequency Max4GHz
DirectionCounterclockwise
Insertion Loss Max0.75dB
Isolation Min18dB
Return Loss-
Average Power Max10W
RF Isolator Dimension34 mm x 18 mm
RF Isolator Package StyleModule
RF Isolator Input ConnectorSMA Jack to SMA Jack
Frequency Band2GHz to 4GHz
VSWR1.4:1
Operating Temperature Min-
Operating Temperature Max-
Product Range-
SVHCTo Be Advised
Technical Specifications
Frequency Min
2GHz
Direction
Counterclockwise
Isolation Min
18dB
Average Power Max
10W
RF Isolator Package Style
Module
Frequency Band
2GHz to 4GHz
Operating Temperature Min
-
Product Range
-
Frequency Max
4GHz
Insertion Loss Max
0.75dB
Return Loss
-
RF Isolator Dimension
34 mm x 18 mm
RF Isolator Input Connector
SMA Jack to SMA Jack
VSWR
1.4:1
Operating Temperature Max
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05