Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY690.260 (CNY779.9938) |
| 5+ | CNY641.060 (CNY724.3978) |
| 10+ | CNY591.860 (CNY668.8018) |
| 25+ | CNY556.980 (CNY629.3874) |
| 50+ | CNY532.060 (CNY601.2278) |
| 100+ | CNY508.340 (CNY574.4242) |
Price for:Each
Minimum: 1
Multiple: 1
CNY690.26 (CNY779.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part NoSF1132-6001
Order Code2798277
Technical Datasheet
Convert From Coax TypeSMA
Convert From GenderJack
Convert To Coax TypePN
Convert To GenderJack
Adapter Body StyleStraight Adapter
Impedance50ohm
Connector TypeInter Series Coaxial
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
The SF1132-6001 from SV Microwave - Amphenol is a SMA female to PN female flange mount adapter. The broadband performance DC to 18GHz with low reflection stainless steel construction and 1/4-36 threaded coupling offers high performance in a compact design. Available for 0.047, 0.085 and 0.141 diameter semi-rigid cables and all the standard flexible cables including double shielded RG-316. Typical applications include military, aerospace, cable assemblies, telecommunications, instrumentation, routers, base stations, high speed applications (10 to 40Gb) and test and measurement.
- Impedance is 50 ohm
- Dielectric withstanding voltage is 1000VRMS
- Mechanical mating cycles is 500
- Environmental temperature rating -65°C to +165°C
- Stainless steel body and flange
- Beryllium copper with gold finish contact
- PTFE insulator
Applications
Industrial
Technical Specifications
Convert From Coax Type
SMA
Convert To Coax Type
PN
Adapter Body Style
Straight Adapter
Connector Type
Inter Series Coaxial
SVHC
Lead (21-Jan-2025)
Convert From Gender
Jack
Convert To Gender
Jack
Impedance
50ohm
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034836