Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTONTRONICS
Manufacturer Part NoT7729DVCopy
Manufacturer Standard Lead Time46 weeks
Order Code3106257
Your Part Number
1,812 In Stock
Need more?
1,812 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY64.640 (CNY73.0432) |
| 10+ | CNY63.350 (CNY71.5855) |
Price for:Each
Minimum: 1
Multiple: 1
CNY64.64 (CNY73.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTONTRONICS
Manufacturer Part NoT7729DVCopy
Manufacturer Standard Lead Time46 weeks
Order Code3106257
Technical Datasheet
Power Supply ApplicationsITE
Input Voltage Range90V AC to 264V AC
Output Voltage5V
No. of Outputs1 Output
Output Power Max15.3W
Output Current3A
For Use WithRaspberry Pi 4 Model B
Output Voltage - Output 15.1VDC
Plug TypeUS
Output Current - Output 13A
Product Range-
Output ConnectorUSB Type C
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
SVHCNo SVHC (17-Jan-2022)
Alternatives for T7729DV
2 Products Found
Product Overview
The Stontronics 5.1VDC 3A interchangeable power supply is designed to meet the power requirements of the new Raspberry Pi 4 Model B across regions. It features a USB Type C output connector, US plug head, and carries all the relevant local approvals.
- 90V To 264V input voltage
- Includes US plug head
- USB Type C reversible output connector
- Black Finish
- 15.3W max output power
- Level VI operating efficiency
- Worldwide approvals and 1 year manufacturers warranty
Technical Specifications
Power Supply Applications
ITE
Output Voltage
5V
Output Power Max
15.3W
For Use With
Raspberry Pi 4 Model B
Plug Type
US
Product Range
-
Power Supply Output Type
Fixed
SVHC
No SVHC (17-Jan-2022)
Input Voltage Range
90V AC to 264V AC
No. of Outputs
1 Output
Output Current
3A
Output Voltage - Output 1
5.1VDC
Output Current - Output 1
3A
Output Connector
USB Type C
Input Voltage VAC
90V AC to 264V AC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.148778