Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRASPBERRY-PI
Manufacturer Part NoT6090DVCopy
Manufacturer Standard Lead Time28 weeks
Order Code2520786
Product RangeStontronics RPi3 Power Supply
Your Part Number
7,541 In Stock
Need more?
7,541 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY65.610 (CNY74.1393) |
Price for:Each
Minimum: 1
Multiple: 1
CNY65.61 (CNY74.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoT6090DVCopy
Manufacturer Standard Lead Time28 weeks
Order Code2520786
Product RangeStontronics RPi3 Power Supply
Technical Datasheet
Input Voltage Range90V AC to 264V AC
Power Supply ApplicationsITE
Accessory TypePower Supply
Output Voltage5.1VDC
Output Power Max13W
Output Current2.5A
For Use WithRaspberry Pi 3 Model B
Output Voltage - Output 15.1V
Output Current - Output 12.5A
Plug TypeEU, UK
Output Voltage - Output 2-
Product RangeStontronics RPi3 Power Supply
Output Current - Output 2-
Output ConnectorUSB Micro
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
SVHCNo SVHC (17-Jan-2022)
Product Overview
Official Raspberry Pi power supply, ideal for use with any Raspberry Pi board. This power supply comes with 1.5m Micro USB lead and changeable heads for UK and European regions. It supports up to 2.5A of current which is plenty to power devices through the four USB ports on the board.
- Designed to take full advantage of the improved power management on the Raspberry Pi 3
- Compatible with all Raspberry Pi Models
- ErP Level 6 Efficiency Rating
Technical Specifications
Input Voltage Range
90V AC to 264V AC
Accessory Type
Power Supply
Output Power Max
13W
For Use With
Raspberry Pi 3 Model B
Output Current - Output 1
2.5A
Output Voltage - Output 2
-
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
SVHC
No SVHC (17-Jan-2022)
Power Supply Applications
ITE
Output Voltage
5.1VDC
Output Current
2.5A
Output Voltage - Output 1
5.1V
Plug Type
EU, UK
Product Range
Stontronics RPi3 Power Supply
Output Connector
USB Micro
Output Current - Output 3
-
Input Voltage VAC
90V AC to 264V AC
Technical Docs (1)
Alternatives for T6090DV
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.159