26 Product Results Found for "smd"
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
DC / DC Converter Output Type
Product Range
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
DC / DC Converter Type
Depth
Width
Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CNY94.140 (CNY106.3782)5+ CNY90.680 (CNY102.4684)10+ CNY89.200 (CNY100.796)50+ CNY85.880 (CNY97.0444)100+ CNY84.480 (CNY95.4624)More Pricing... | ITE | 1 Output | 5W | 5V | 1A | - | TSRN 1SM Series | Surface Mount Device | 6.5V | 42V | - | - | - | - | ||||||
Each | 1+ CNY103.610 (CNY117.0793)5+ CNY96.500 (CNY109.045)10+ CNY96.030 (CNY108.5139)50+ CNY95.560 (CNY107.9828)100+ CNY95.090 (CNY107.4517)More Pricing... | ITE | 1 Output | 15W | 15V | 1A | - | TSRN 1SM Series | Surface Mount Device | 16.5V | 42V | - | - | - | - | ||||||
Each | 1+ CNY100.940 (CNY114.0622)5+ CNY97.190 (CNY109.8247)10+ CNY95.620 (CNY108.0506)50+ CNY92.060 (CNY104.0278)100+ CNY90.560 (CNY102.3328)More Pricing... | ITE | 1 Output | 12W | 12V | 1A | - | TSRN 1SM Series | Surface Mount Device | 13.5V | 42V | - | - | - | - | ||||||
Each | 1+ CNY91.360 (CNY103.2368)5+ CNY87.690 (CNY99.0897)10+ CNY86.650 (CNY97.9145)50+ CNY85.600 (CNY96.728)100+ CNY83.890 (CNY94.7957)More Pricing... | ITE | 1 Output | 9W | 9V | 1A | - | TSRN 1SM Series | Surface Mount Device | 10.5V | 42V | - | - | - | - | ||||||
Each | 1+ CNY86.750 (CNY98.0275)5+ CNY83.270 (CNY94.0951)10+ CNY83.120 (CNY93.9256)50+ CNY82.970 (CNY93.7561)100+ CNY82.820 (CNY93.5866)More Pricing... | ITE | 1 Output | 3.3W | 3.3V | 1A | - | TSRN 1SM Series | Surface Mount Device | 4.6V | 42V | - | - | - | - | ||||||
Each | 1+ CNY68.460 (CNY77.3598)5+ CNY66.000 (CNY74.580)10+ CNY62.260 (CNY70.3538)50+ CNY59.590 (CNY67.3367)100+ CNY58.400 (CNY65.992)More Pricing... | - | 1 Output | 4.5W | 9V | 500mA | - | TSR 0.5SM Series | Surface Mount Device | 11V | 32V | - | - | - | - | ||||||
Each | 1+ CNY68.460 (CNY77.3598)5+ CNY65.370 (CNY73.8681)10+ CNY62.270 (CNY70.3651)50+ CNY61.860 (CNY69.9018)100+ CNY61.450 (CNY69.4385)More Pricing... | - | 1 Output | 750mW | 1.5V | 500mA | - | TSR 0.5SM Series | Surface Mount Device | 4.75V | 32V | - | - | - | - | ||||||
Each | 1+ CNY107.510 (CNY121.4863)5+ CNY103.550 (CNY117.0115)10+ CNY101.800 (CNY115.034)50+ CNY93.040 (CNY105.1352)100+ CNY90.680 (CNY102.4684)More Pricing... | - | 1 Output | 3.3W | 3.3V | 1A | - | R-78T Series | Surface Mount Device | 7V | 42V | - | - | - | - | ||||||
Each | 1+ CNY100.580 (CNY113.6554)5+ CNY100.500 (CNY113.565)10+ CNY100.410 (CNY113.4633)50+ CNY96.660 (CNY109.2258)100+ CNY95.080 (CNY107.4404)More Pricing... | ITE | 1 Output | 2.5W | 2.5V | 1A | - | TSRN 1SM Series | Surface Mount Device | 3V | 5.5V | - | - | - | - | ||||||
Each | 1+ CNY68.460 (CNY77.3598)5+ CNY66.660 (CNY75.3258)10+ CNY64.860 (CNY73.2918)50+ CNY62.440 (CNY70.5572)100+ CNY61.450 (CNY69.4385)More Pricing... | - | 1 Output | 900mW | 1.8V | 500mA | - | TSR 0.5SM Series | Surface Mount Device | 4.75V | 32V | - | - | - | - | ||||||
Each | 1+ CNY57.860 (CNY65.3818)5+ CNY55.960 (CNY63.2348)10+ CNY54.050 (CNY61.0765)50+ CNY49.400 (CNY55.822)100+ CNY47.900 (CNY54.127)More Pricing... | - | 1 Output | 2.5W | 5V | 500mA | - | TSR 0.5SM Series | Surface Mount Device | 6.5V | 32V | - | - | - | - | ||||||
Each | 1+ CNY104.820 (CNY118.4466)5+ CNY103.780 (CNY117.2714)10+ CNY102.730 (CNY116.0849)50+ CNY99.820 (CNY112.7966)100+ CNY97.230 (CNY109.8699)More Pricing... | - | 1 Output | 12W | 12V | 1A | - | R-78T Series | Surface Mount Device | 15V | 42V | - | - | - | - | ||||||
RECOM POWER | Each | 1+ CNY104.850 (CNY118.4805)5+ CNY95.100 (CNY107.463)10+ CNY94.030 (CNY106.2539)50+ CNY91.980 (CNY103.9374)100+ CNY90.150 (CNY101.8695)More Pricing... | - | 1 Output | 5W | 5V | 1A | - | R-78T Series | Surface Mount Device | 8V | 42V | - | - | - | - | |||||
Each | 1+ CNY66.000 (CNY74.580)5+ CNY65.440 (CNY73.9472)10+ CNY62.260 (CNY70.3538)50+ CNY62.080 (CNY70.1504)100+ CNY61.900 (CNY69.947)More Pricing... | - | 1 Output | 1.25W | 2.5V | 500mA | - | TSR 0.5SM Series | Surface Mount Device | 4.75V | 32V | - | - | - | - | ||||||
Each | 1+ CNY104.820 (CNY118.4466)5+ CNY103.780 (CNY117.2714)10+ CNY102.730 (CNY116.0849)50+ CNY95.480 (CNY107.8924)100+ CNY93.570 (CNY105.7341)More Pricing... | - | 1 Output | 12W | 12V | 1A | - | R-78T Series | Surface Mount Device | 15V | 42V | - | - | - | - | ||||||
Each | 1+ CNY57.860 (CNY65.3818)5+ CNY55.960 (CNY63.2348)10+ CNY54.050 (CNY61.0765)50+ CNY49.400 (CNY55.822)100+ CNY47.900 (CNY54.127)More Pricing... | - | 1 Output | 1.65W | 3.3V | 500mA | - | TSR 0.5SM Series | Surface Mount Device | 4.75V | 32V | - | - | - | - | ||||||
RECOM POWER | Each | 1+ CNY110.760 (CNY125.1588)5+ CNY106.670 (CNY120.5371)10+ CNY104.940 (CNY118.5822)50+ CNY98.140 (CNY110.8982)100+ CNY95.630 (CNY108.0619)More Pricing... | - | 1 Output | 5W | 5V | 1A | - | R-78T Series | Surface Mount Device | 8V | 42V | - | - | - | - | |||||
Each | 1+ CNY65.080 (CNY73.5404)5+ CNY62.780 (CNY70.9414)10+ CNY62.610 (CNY70.7493)50+ CNY62.430 (CNY70.5459)100+ CNY61.880 (CNY69.9244)More Pricing... | - | 1 Output | 3.25W | 6.5V | 500mA | - | TSR 0.5SM Series | Surface Mount Device | 8V | 32V | - | - | - | - | ||||||
Each | 1+ CNY57.860 (CNY65.3818)5+ CNY55.960 (CNY63.2348)10+ CNY54.050 (CNY61.0765)50+ CNY49.400 (CNY55.822)100+ CNY47.900 (CNY54.127)More Pricing... | - | 1 Output | 6W | 12V | 500mA | - | TSR 0.5SM Series | Surface Mount Device | 15V | 32V | - | - | - | - | ||||||
RECOM POWER | Each | 1+ CNY110.760 (CNY125.1588)5+ CNY105.750 (CNY119.4975)10+ CNY104.540 (CNY118.1302)50+ CNY100.810 (CNY113.9153)100+ CNY99.280 (CNY112.1864)More Pricing... | - | 1 Output | 5W | 5V | 1A | - | R-78T Series | Surface Mount Device | 8V | 42V | - | - | - | - | |||||
Each | 1+ CNY79.620 (CNY89.9706)5+ CNY76.470 (CNY86.4111)10+ CNY75.770 (CNY85.6201)50+ CNY75.060 (CNY84.8178)100+ CNY67.750 (CNY76.5575)More Pricing... | - | 1 Output | 6.5W | 6.5V | 1A | - | TSR 1SM Series | Surface Mount Device | 9V | 36V | - | - | - | - | ||||||
Each | 1+ CNY76.140 (CNY86.0382)5+ CNY75.420 (CNY85.2246)10+ CNY74.700 (CNY84.411)50+ CNY71.280 (CNY80.5464)100+ CNY64.340 (CNY72.7042)More Pricing... | - | 1 Output | 3.3W | 3.3V | 1A | - | TSR 1SM Series | Surface Mount Device | 4.75V | 36V | - | - | - | - | ||||||
Each | 1+ CNY23.280 (CNY26.3064)15+ CNY21.440 (CNY24.2272)50+ CNY19.420 (CNY21.9446)150+ CNY17.670 (CNY19.9671)250+ CNY16.290 (CNY18.4077)More Pricing... | ITE | 1 Output | 1.65W | 3.3V | 500mA | Fixed, Adjustable | MP-K78T-500R3 | Surface Mount Device | 4.75V | 36V | Surface Mount DIP | 15.24mm | 11.4mm | 8.25mm | ||||||
Each | 1+ CNY23.460 (CNY26.5098)15+ CNY21.620 (CNY24.4306)50+ CNY19.510 (CNY22.0463)150+ CNY17.850 (CNY20.1705)250+ CNY16.380 (CNY18.5094)More Pricing... | ITE | 1 Output | 2.5W | 5V | 500mA | Fixed, Adjustable | MP-K78T-500R3 | Surface Mount Device | 6.5V | 36V | Surface Mount DIP | 15.24mm | 11.4mm | 8.25mm | ||||||
MULTICOMP PRO | Each | 1+ CNY22.360 (CNY25.2668)15+ CNY20.520 (CNY23.1876)50+ CNY18.590 (CNY21.0067)150+ CNY17.020 (CNY19.2326)250+ CNY15.640 (CNY17.6732)More Pricing... | ITE | 1 Output | 6W | 12V | 500mA | - | MP-K78T-500R3 | Surface Mount Device | 15V | 36V | - | 15.24mm | 11.4mm | 8.25mm | |||||