11 Product Results Found for "te-industrial-control"
Find a huge range of Isolated Through Hole DC / DC Converters at element14 China. We stock a large selection of Isolated Through Hole DC / DC Converters, including new and most popular products from the world's top manufacturers including: Traco Power
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CNY1,708.650 (CNY1,930.7745)5+ CNY1,678.780 (CNY1,897.0214)10+ CNY1,635.280 (CNY1,847.8664) | ITE & Railway | Module | 4:1 | 144W | 1 Output | 24V | 6A | - | - | 2.25kV | 24V | Fixed | 48.26mm | 12.7mm | 61mm | 8.5V | 36V | TEP 160WIR Series | ||||||
Each | 1+ CNY357.390 (CNY403.8507)5+ CNY343.080 (CNY387.6804)10+ CNY341.520 (CNY385.9176)50+ CNY339.960 (CNY384.1548)100+ CNY338.400 (CNY382.392) | ITE | DIP | 4:1 | 8W | 2 Output | 12V | 333mA | -12V | 333mA | 1.5kV | 110V | Fixed | 20.8mm | 10.2mm | 32mm | 43V | 160V | TEN 8WI Series | ||||||
Each | 1+ CNY976.100 (CNY1,102.993)5+ CNY937.060 (CNY1,058.8778)10+ CNY924.150 (CNY1,044.2895)50+ CNY911.240 (CNY1,029.7012) | ITE | DIP | 4:1 | 60W | 2 Output | 15V | 2A | -15V | 2A | 1.5kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | TEN 60WIN Series | ||||||
Each | 1+ CNY1,708.580 (CNY1,930.6954)5+ CNY1,678.680 (CNY1,896.9084)10+ CNY1,635.190 (CNY1,847.7647) | Railway | Module | 4:1 | 144W | 1 Output | 12V | 12A | - | - | 2.25kV | 24V | Fixed, Adjustable | 61mm | 12.7mm | 48.26mm | 8.5V | 36V | TEP 160WIR Series | ||||||
Each | 1+ CNY1,761.420 (CNY1,990.4046)5+ CNY1,708.570 (CNY1,930.6841)10+ CNY1,655.730 (CNY1,870.9749) | Railway | Module | 4:1 | 144W | 1 Output | 48V | 3A | - | - | 2.25kV | 24V | Fixed, Adjustable | 61mm | 12.7mm | 48.26mm | 8.5V | 36V | TEP 160WIR Series | ||||||
Each | 1+ CNY1,655.900 (CNY1,871.167)5+ CNY1,626.950 (CNY1,838.4535)10+ CNY1,584.790 (CNY1,790.8127) | Railway | Module | 4:1 | 140W | 1 Output | 28V | 5A | - | - | 2.25kV | 24V | Fixed, Adjustable | 61mm | 12.7mm | 48.26mm | 8.5V | 36V | TEP 160WIR Series | ||||||
Each | 1+ CNY1,947.520 (CNY2,200.6976)5+ CNY1,889.100 (CNY2,134.683)10+ CNY1,830.700 (CNY2,068.691) | Railway | Module | 4:1 | 180W | 1 Output | 24V | 7.5A | - | - | 3kV | 110V | Fixed, Adjustable | 61mm | 12.7mm | 48.26mm | 43V | 160V | TEP 160WIR Series | ||||||
Each | 1+ CNY1,790.510 (CNY2,023.2763)5+ CNY1,731.690 (CNY1,956.8097)10+ CNY1,672.860 (CNY1,890.3318) | Railway | Module | 4:1 | 153.6W | 1 Output | 48V | 3.2A | - | - | 2.25kV | 48V | Fixed, Adjustable | 61mm | 12.7mm | 48.26mm | 16.5V | 75V | TEP 160WIR Series | ||||||
Each | 1+ CNY357.390 (CNY403.8507)5+ CNY343.100 (CNY387.703)10+ CNY343.070 (CNY387.6691)50+ CNY343.040 (CNY387.6352)100+ CNY337.440 (CNY381.3072) | ITE | DIP | 4:1 | 8W | 2 Output | 15V | 267mA | -15V | 267mA | 1.5kV | 110V | Fixed | 20.8mm | 10.2mm | 32mm | 43V | 160V | TEN 8WI Series | ||||||
Each | 1+ CNY863.290 (CNY975.5177)5+ CNY862.020 (CNY974.0826)10+ CNY860.750 (CNY972.6475)50+ CNY828.540 (CNY936.2502) | ITE | DIP | 2:1 | 60W | 2 Output | 12V | 2.5A | -12V | 2.5A | 1.5kV | 24V | Fixed | 50.8mm | 10.2mm | 25.4mm | 18V | 36V | TEN 60N Series | ||||||
Each | 1+ CNY947.660 (CNY1,070.8558)5+ CNY909.770 (CNY1,028.0401)10+ CNY909.650 (CNY1,027.9045)50+ CNY909.520 (CNY1,027.7576) | ITE | DIP | 4:1 | 60W | 2 Output | 15V | 2A | -15V | 2A | 1.5kV | 48V | Fixed | 50.8mm | 10.2mm | 25.4mm | 18V | 75V | TEN 60WIN Series | ||||||