Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY684.490 (CNY773.4737) |
| 5+ | CNY657.120 (CNY742.5456) |
| 10+ | CNY643.980 (CNY727.6974) |
| 50+ | CNY630.840 (CNY712.8492) |
Product Information
Product Overview
TEN 50WI series is a range of isolated high performance DC/DC converter modules. With a very high efficiency and the use of highest reliable components these 50W converters can be packed into the standard 1.0” x 2.0” casing. The models have a wide 4:1 input voltage range and a tight output voltage regulation. They do not need a minimum load and offer a high efficiency also at low load conditions. The output voltage is adjustable by external resistor. Remote on/off and protection against overload and short circuit are standard features of these converters. Typical applications are in mobile equipment, instrumentation, distributed power architectures in communication and industrial electronics and everywhere where space on the PCB is critical. Complies to CAN/CSA-C22.2 No 60950-1-07, 2nd ed; A1:2011, ANSI/UL No. 60950-1, 2nd ed.; A1:2011, IEC 60950-1:2005 (2nd edition); Am 1:2009, EN 60950-1:2006/A11:2009/A1:2010/12:2011, IEC/EN 62368-1, UL 62368-1 safety standards.
- Very high power density
- Operating temperature range from -40°C to +80°C
- Hiccup mode, automatic recovery short circuit protection, protection against overtemperature
- No minimum load required
- Adjustable output voltage
- I/O isolation voltage of 1500VDC
- 3-year product warranty
- Switching frequency of 285KHz typically
- Casing is aluminium alloy, 6-side shielded, insulating baseplate
- Epoxy (UL 94V-0 rated) potting material
Technical Specifications
ITE
4:1
1 Output
4.17A
-
1.5kV
Fixed, Adjustable
11mm
18V
TEN 50WI
DIP
50W
12V
-
Regulated
48V
25.4mm
50.8mm
75V
Technical Docs (2)
Alternatives for TEN 50-4812WI
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate