SC003A0A91Z
Isolated Through Hole DC/DC Converter, ITE, DIP, 2:1, 1 Output, 5 V

Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY215.040 (CNY242.9952) |
Product Information
Product Overview
The SC003A0A91Z is a 1-output board-mount isolated DC to DC Converter Power Module with regulated output voltage and wide input voltage range. The SW/SC series 3W power module is isolated DC/DC converter that provides precisely regulated output voltage. The output is fully isolated from the input, allowing versatile polarity configurations and grounding connections. The module exhibits high efficiency, typical efficiency of 86% for 5.0V/3A. Built-in filtering for both input and output minimizes the need for external filtering.
- Low output ripple and noise
- Small size and low profile
- Remote on/off
- Output over-current/voltage protection
- Output voltage adjustment trim ±10%
- -40 to +85°C Wide operating temperature range
Applications
Power Management, Wireless
Warnings
Power module is not internally fused. An input line fuse must always be used.
Notes
Internal fusing is not included.
Technical Specifications
ITE
2:1
1 Output
3A
-
2.25kV
Fixed
8.5mm
18V
SC003 Series
DIP
-
5V
-
Regulated
24V
24.38mm
27.94mm
36V
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate