Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY89.930 (CNY101.6209) |
| 5+ | CNY86.540 (CNY97.7902) |
| 10+ | CNY85.130 (CNY96.1969) |
| 50+ | CNY81.990 (CNY92.6487) |
| 100+ | CNY81.190 (CNY91.7447) |
| 250+ | CNY80.390 (CNY90.8407) |
Product Information
Product Overview
R24P22005D/P is a RxxP2xxyy high slew rate Sic transistor driver requires an isolated asymmetric supply of +20/-5V with high isolation voltage and low isolation capacitance. The RxxP2xxyyD series have been specially designed to fulfil this demanding requirement with 6400VDC isolation and <lt/>10pF isolation capacitance. The load on each output can be unequal, as long as the total power remains under 2W. The internal transformer uses a pot-core to physically separate the input and output windings, yet the converter still fits into an industry standard SIP7 case. A special feature of the RxxP2xxyyD converter is output power sharing: they can be used with equal power (asymmetrical current) or equal current (asymmetrical power) loads.
- 24VDC input voltage, 47/680µF maximum capacitive load
- Qualified with 65kV/µs at Vcommon mode =1KV
- IEC/EN/UL62368-1 certified
- Continuous short circuit protection
- Dimension (LxWxH) is 19.5 x 9.8 x 12.5mm
- 3 year warranty
Technical Specifications
ITE
1:1
2 Output
50mA
200mA
6.4kV
Fixed
12.5mm
21.6V
RxxP2xxyy Series
SIP
2W
20V
-5V
Unregulated
24V
9.8mm
19.5mm
26.4V
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate