Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAM30CW-4805SZCopy
Order Code4063209
Product RangeAM30CW-Z Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY664.380 (CNY750.7494) |
| 5+ | CNY645.760 (CNY729.7088) |
| 10+ | CNY596.880 (CNY674.4744) |
| 50+ | CNY563.900 (CNY637.207) |
Price for:Each
Minimum: 1
Multiple: 1
CNY664.38 (CNY750.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM30CW-4805SZCopy
Order Code4063209
Product RangeAM30CW-Z Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio4:1
Output Power Max30W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 16A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage1.6kV
Input Voltage DC Nom48V
DC / DC Converter Output TypeFixed, Adjustable
Width25.4mm
Height10.4mm
Depth25.4mm
Input Voltage DC Min18V
Input Voltage DC Max75V
Product RangeAM30CW-Z Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
AM30CW-4805SZ is an AM30CW-Z series 30W DC-DC converter. It features ultra-compact footprint 1”x1”, ultra-wide input range 4:1, remote on/off function, input under voltage lockout, adjustable output voltage. It includes continuous short circuit protection, over current and over voltage protection, over temperature protection. Certified by cULus, UL60950-1, UL62368-1.
- Input voltage range from 18 to 75V, output voltage is 5V
- Maximum output current is 6A, isolation is 1600VDC
- Efficiency is 90%
- Soft start
- Typical switching frequency is 270KHz
- Copper case material
- Operating temperature range from -40°C to +100°C
- Dimensions (L x W x H) is 25.40 x 25.40 x 10.40mm
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
6A
Output Current - Output 2
-
Isolation Voltage
1.6kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
10.4mm
Input Voltage DC Min
18V
Product Range
AM30CW-Z Series
DC / DC Converter Type
DIP
Output Power Max
30W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
48V
Width
25.4mm
Depth
25.4mm
Input Voltage DC Max
75V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019