Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAM2DM-1205SH60-NZCopy
Manufacturer Standard Lead Time80 weeks
Order Code4062265
Product RangeAM2DM-NZ Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY70.470 (CNY79.6311) |
| 5+ | CNY67.100 (CNY75.823) |
| 10+ | CNY65.220 (CNY73.6986) |
| 50+ | CNY62.890 (CNY71.0657) |
| 100+ | CNY60.850 (CNY68.7605) |
| 250+ | CNY59.140 (CNY66.8282) |
Price for:Each
Minimum: 1
Multiple: 1
CNY70.47 (CNY79.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM2DM-1205SH60-NZCopy
Manufacturer Standard Lead Time80 weeks
Order Code4062265
Product RangeAM2DM-NZ Series
Technical Datasheet
Power Supply ApplicationsMedical
DC / DC Converter TypeSIP
Input Ratio-
Output Power Max2W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 1400mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage1kV
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed
Width9.8mm
Height13mm
Depth19.5mm
Input Voltage DC Min10.8V
Input Voltage DC Max13.2V
Product RangeAM2DM-NZ Series
SVHCTo Be Advised
Product Overview
- AM2DM-NZ series 2W DC to DC converter
- Input voltage range from 10.8 to 13.2V, output voltage is 5V
- Maximum output current is 400mA, isolation is 4200VDC, 6000VDC, efficiency is 77%
- 7 Pin DIP package, reinforced insulation
- Leakage current <lt/> 2µA, ultra-low isolation capacitance of 5pF
- IEC/EN/UL60601-1, 1xMOPP/2xMOOP
- Typical switching frequency is 100KHz (100% load)
- Black flame-retardant and heat-resistant plastic (UL94V-0) case material
- Operating temperature range from -40°C to +85°C
- Dimensions (L x W x H) is 19.50 x 9.80 x 12.5mm
Technical Specifications
Power Supply Applications
Medical
Input Ratio
-
No. of Outputs
1 Output
Output Current - Output 1
400mA
Output Current - Output 2
-
Isolation Voltage
1kV
DC / DC Converter Output Type
Fixed
Height
13mm
Input Voltage DC Min
10.8V
Product Range
AM2DM-NZ Series
DC / DC Converter Type
SIP
Output Power Max
2W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
12V
Width
9.8mm
Depth
19.5mm
Input Voltage DC Max
13.2V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0042