Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAM12TW-4812DZCopy
Order Code4062949
Product RangeAM12TW-Z Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY287.240 (CNY324.5812) |
| 5+ | CNY279.700 (CNY316.061) |
| 10+ | CNY268.460 (CNY303.3598) |
| 50+ | CNY256.190 (CNY289.4947) |
| 100+ | CNY244.760 (CNY276.5788) |
Price for:Each
Minimum: 1
Multiple: 1
CNY287.24 (CNY324.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM12TW-4812DZCopy
Order Code4062949
Product RangeAM12TW-Z Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio4:1
Output Power Max12W
No. of Outputs2 Output
Output Voltage - Output 112V
Output Current - Output 1500mA
Output Voltage - Output 2-12V
Output Current - Output 2-500mA
Output Regulation-
Isolation Voltage1.6kV
Input Voltage DC Nom48V
DC / DC Converter Output TypeFixed
Width20.3mm
Height10.2mm
Depth31.8mm
Input Voltage DC Min18V
Input Voltage DC Max75V
Product RangeAM12TW-Z Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
AM12TW-4812DZ is an AM12TW-Z series 12W DC-DC converter. It features ultra wide input range 4:1, soft start, remote on/off function. It features over voltage protection, over current protection, short circuit protection. Certified by UL, UL62368-1.
- Input voltage range from 18 to 75V, output voltage is ±12V
- Maximum output current is ±500mA, isolation is 1600VDC
- Efficiency is 90%
- No minimum load required, DIP 24 package
- Low no load input current
- Typical switching frequency is 270KHz(100% load)
- Nickel-coated copper case material
- Operating temperature range from -40°C to +85°C
- Dimensions (L x W x H) is 31.80 x 20.30 x 10.20mm
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
2 Output
Output Current - Output 1
500mA
Output Current - Output 2
-500mA
Isolation Voltage
1.6kV
DC / DC Converter Output Type
Fixed
Height
10.2mm
Input Voltage DC Min
18V
Product Range
AM12TW-Z Series
DC / DC Converter Type
DIP
Output Power Max
12W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-12V
Output Regulation
-
Input Voltage DC Nom
48V
Width
20.3mm
Depth
31.8mm
Input Voltage DC Max
75V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018