Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMPQ700-50V14-D48NBMCCopy
Manufacturer Standard Lead Time66 weeks
Order Code4849951
Product RangeMPQ Series
Your Part Number
28 In Stock
Need more?
28 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY730.320 (CNY825.2616) |
| 5+ | CNY714.390 (CNY807.2607) |
| 10+ | CNY700.170 (CNY791.1921) |
| 50+ | CNY665.820 (CNY752.3766) |
Price for:Each
Minimum: 1
Multiple: 1
CNY730.32 (CNY825.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMPQ700-50V14-D48NBMCCopy
Manufacturer Standard Lead Time66 weeks
Order Code4849951
Product RangeMPQ Series
Technical Datasheet
Power Supply ApplicationsITE & Industrial
DC / DC Converter TypeQuarter Brick, DIP
Input Ratio-
Output Power Max700W
No. of Outputs1 Output
Output Voltage - Output 150VDC
Output Current - Output 114A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage2.25kV
Input Voltage DC Nom48V
DC / DC Converter Output TypeFixed
Width36.83mm
Height14.4mm
Depth58.42mm
Input Voltage DC Min36V
Input Voltage DC Max75V
Product RangeMPQ Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE & Industrial
Input Ratio
-
No. of Outputs
1 Output
Output Current - Output 1
14A
Output Current - Output 2
-
Isolation Voltage
2.25kV
DC / DC Converter Output Type
Fixed
Height
14.4mm
Input Voltage DC Min
36V
Product Range
MPQ Series
DC / DC Converter Type
Quarter Brick, DIP
Output Power Max
700W
Output Voltage - Output 1
50VDC
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
48V
Width
36.83mm
Depth
58.42mm
Input Voltage DC Max
75V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1