Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAM3F-0507SZCopy
Order Code4063214
Product RangeAM3F-Z Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY104.290 (CNY117.8477) |
| 5+ | CNY99.750 (CNY112.7175) |
| 10+ | CNY97.350 (CNY110.0055) |
| 50+ | CNY94.160 (CNY106.4008) |
| 100+ | CNY91.230 (CNY103.0899) |
| 250+ | CNY88.620 (CNY100.1406) |
Price for:Each
Minimum: 1
Multiple: 1
CNY104.29 (CNY117.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM3F-0507SZCopy
Order Code4063214
Product RangeAM3F-Z Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio-
Output Power Max3W
No. of Outputs1 Output
Output Voltage - Output 17.2V
Output Current - Output 1416mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage1kV
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
Width8.6mm
Height13.47mm
Depth32mm
Input Voltage DC Min4.5V
Input Voltage DC Max5.5V
Product RangeAM3F-Z Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- AM3F-Z series 3W DC to DC converter
- Input voltage range from 4.5 to 5.5V, output voltage is 7.2V
- Maximum output current is 416mA, isolation is 1000VDC
- Efficiency is 67%
- Low ripple and noise, continuous short circuit protection
- Regulated single output, 12 pin SIP package
- Typical switching frequency is 50KHz(100% load), non-conductive black plastic case material
- Operating temperature range from -25°C to +85°C
- Certified by designed to meet IEC/EN/UL 60950-1, 62368-1
- Dimensions (L x W x H) is 32.00 x 8.60 x 13.47mm
Technical Specifications
Power Supply Applications
ITE
Input Ratio
-
No. of Outputs
1 Output
Output Current - Output 1
416mA
Output Current - Output 2
-
Isolation Voltage
1kV
DC / DC Converter Output Type
Fixed
Height
13.47mm
Input Voltage DC Min
4.5V
Product Range
AM3F-Z Series
DC / DC Converter Type
SIP
Output Power Max
3W
Output Voltage - Output 1
7.2V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
5V
Width
8.6mm
Depth
32mm
Input Voltage DC Max
5.5V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007