0
0 ItemsCNY0.00

Isolated Through Hole DC / DC Converters :

6,066 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Nom
Output Voltage - Output 2
Switching Frequency
Output Current - Output 2
Output Regulation
Operating Temperature Max
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2854968

RoHS

Each
1+ CNY102.560(CNY115.8928)
5+ CNY99.440(CNY112.3672)
10+ CNY96.310(CNY108.8303)
50+ CNY92.450(CNY104.4685)
100+ CNY87.030(CNY98.3439)
More Pricing...
ITE
-
SIP
-
2:1
3W
-
1 Output
-
24V
125mA
-
-
-
-
-
Regulated
-
1.6kV
48V
Fixed
9.1mm
11.2mm
21.8mm
36V
75V
TEC 3 Series
2725464

RoHS

Each
1+ CNY436.620(CNY493.3806)
5+ CNY420.390(CNY475.0407)
10+ CNY412.410(CNY466.0233)
50+ CNY353.490(CNY399.4437)
ITE
-
DIP
-
4:1
25W
-
1 Output
-
5V
5A
-
-
-
-
-
-
-
1.5kV
24V
Fixed
40.6mm
10.2mm
50.8mm
10V
40V
TEN 25WI Series
2725465

RoHS

Each
1+ CNY402.310(CNY454.6103)
5+ CNY386.210(CNY436.4173)
10+ CNY369.810(CNY417.8853)
50+ CNY353.410(CNY399.3533)
ITE
-
DIP
-
4:1
25W
-
1 Output
-
12V
2.5A
-
-
-
-
-
-
-
1.5kV
24V
Fixed, Adjustable
40.6mm
9.3mm
50.8mm
10V
40V
TEN 25WI Series
2725486

RoHS

Each
1+ CNY727.000(CNY821.510)
5+ CNY726.800(CNY821.284)
10+ CNY714.990(CNY807.9387)
50+ CNY688.250(CNY777.7225)
ITE
-
DIP
-
4:1
50W
-
1 Output
-
24V
2.08A
-
-
-
-
-
-
-
1.5kV
24V
Fixed
25.4mm
11mm
50.8mm
9V
36V
TEN 50WI Series
2849047

RoHS

Each
1+ CNY213.180(CNY240.8934)
5+ CNY208.500(CNY235.605)
10+ CNY194.340(CNY219.6042)
50+ CNY186.570(CNY210.8241)
100+ CNY175.800(CNY198.654)
Railway
-
SIP
-
4:1
3W
-
2 Output
-
5V
300mA
-
-
-5V
-
300mA
Regulated
-
3kV
24V
Fixed
9.6mm
11.2mm
21.8mm
9V
36V
TMR 3WIR Series
2812918

RoHS

Each
1+ CNY149.370(CNY168.7881)
5+ CNY148.150(CNY167.4095)
10+ CNY135.940(CNY153.6122)
50+ CNY127.450(CNY144.0185)
100+ CNY116.830(CNY132.0179)
More Pricing...
ITE
-
DIP
-
2:1
2W
-
2 Output
-
5V
200mA
-
-
-5V
-
200mA
Regulated
-
1.5kV
12V
Fixed
14mm
8mm
14mm
9V
18V
TDL 2 Series
2812929

RoHS

Each
1+ CNY153.030(CNY172.9239)
5+ CNY143.120(CNY161.7256)
10+ CNY133.200(CNY150.516)
50+ CNY132.990(CNY150.2787)
100+ CNY132.780(CNY150.0414)
More Pricing...
ITE
-
DIP
-
2:1
2W
-
1 Output
-
5V
400mA
-
-
-
-
-
Regulated
-
1.5kV
48V
Fixed
14mm
8mm
14mm
36V
75V
TDL 2 Series
2887371

RoHS

Each
1+ CNY651.820(CNY736.5566)
5+ CNY627.440(CNY709.0072)
10+ CNY620.990(CNY701.7187)
50+ CNY601.700(CNY679.921)
ITE
-
Eighth Brick
-
4:1
75W
-
1 Output
-
5V
15A
-
-
-
-
-
-
-
2.25kV
48V
Fixed, Adjustable
22.9mm
12.8mm
58.4mm
18V
75V
UWE Series
2813258

RoHS

Each
1+ CNY421.910(CNY476.7583)
5+ CNY406.240(CNY459.0512)
10+ CNY399.650(CNY451.6045)
50+ CNY384.710(CNY434.7223)
ITE
-
DIP
-
4:1
20W
-
1 Output
-
12V
1.67A
-
-
-
-
-
-
-
1.5kV
48V
Fixed, Adjustable
25.4mm
10.2mm
25.4mm
18V
75V
THL 20WI Series
2848836

RoHS

Each
1+ CNY724.940(CNY819.1822)
5+ CNY720.660(CNY814.3458)
10+ CNY716.380(CNY809.5094)
50+ CNY712.100(CNY804.673)
Medical
-
DIP
-
4:1
30W
-
1 Output
-
15V
2A
-
-
-
-
-
-
-
5kV
24V
Fixed
25.4mm
10.2mm
50.8mm
9V
36V
THM 30WI Series
2849013

RoHS

Each
1+ CNY276.140(CNY312.0382)
5+ CNY266.340(CNY300.9642)
10+ CNY261.020(CNY294.9526)
50+ CNY255.690(CNY288.9297)
100+ CNY250.360(CNY282.9068)
ITE
-
SIP
-
2:1
3W
-
2 Output
-
15V
100mA
-
-
-15V
-
100mA
Regulated
-
1.6kV
24V
Fixed
9.6mm
11.2mm
21.8mm
18V
36V
TVN 3 Series
2849020

RoHS

Each
1+ CNY302.710(CNY342.0623)
5+ CNY294.690(CNY332.9997)
10+ CNY274.030(CNY309.6539)
50+ CNY265.810(CNY300.3653)
100+ CNY257.840(CNY291.3592)
ITE
-
SIP
-
2:1
3W
-
2 Output
-
5V
300mA
-
-
-5V
-
300mA
Regulated
-
1.6kV
48V
Fixed
9.6mm
11.2mm
21.8mm
36V
75V
TVN 3 Series
3264983

RoHS

Each
1+ CNY381.960(CNY431.6148)
5+ CNY374.430(CNY423.1059)
10+ CNY371.220(CNY419.4786)
50+ CNY363.920(CNY411.2296)
Railway
-
Sixteenth Brick
-
4:1
50W
-
1 Output
-
5V
10A
-
-
-
-
-
-
-
2.8kV
24V
Fixed, Adjustable
38.1mm
12.7mm
36.6mm
9V
36V
IRS Series
3262012

RoHS

Each
1+ CNY120.300(CNY135.939)
5+ CNY118.760(CNY134.1988)
10+ CNY114.540(CNY129.4302)
50+ CNY114.450(CNY129.3285)
100+ CNY113.310(CNY128.0403)
More Pricing...
ITE
-
DIP
-
2:1
3W
-
2 Output
-
12V
125mA
-
-
-12V
-
125mA
-
-
500V
24V
Fixed, Adjustable
22.86mm
8.5mm
16.6mm
18V
36V
CC-E Series
3261968

RoHS

Each
1+ CNY106.090(CNY119.8817)
5+ CNY105.380(CNY119.0794)
10+ CNY104.670(CNY118.2771)
50+ CNY103.960(CNY117.4748)
100+ CNY101.890(CNY115.1357)
More Pricing...
ITE
-
DIP
-
2:1
1.5W
-
1 Output
-
5V
300mA
-
-
-
-
-
-
-
500V
12V
Fixed, Adjustable
16.51mm
8.5mm
16.6mm
9V
18V
CC-E Series
3262086

RoHS

Each
1+ CNY395.830(CNY447.2879)
20+ CNY387.130(CNY437.4569)
40+ CNY378.810(CNY428.0553)
Medical
-
DIP
-
4:1
3W
-
2 Output
-
12V
125mA
-
-
-12V
-
125mA
-
-
5kV
48V
Fixed
20.3mm
10.2mm
31.8mm
18V
75V
PXC-M03 Series
3261954

RoHS

Each
1+ CNY258.170(CNY291.7321)
5+ CNY255.130(CNY288.2969)
10+ CNY229.670(CNY259.5271)
50+ CNY218.320(CNY246.7016)
100+ CNY213.960(CNY241.7748)
ITE
-
DIP
-
2:1
10W
-
2 Output
-
12V
450mA
-
-
-12V
-
450mA
-
-
500V
48V
Fixed, Adjustable
35.56mm
8.5mm
22.6mm
36V
76V
CC-E Series
3262120

RoHS

Each
1+ CNY565.740(CNY639.2862)
5+ CNY559.120(CNY631.8056)
10+ CNY493.510(CNY557.6663)
50+ CNY472.290(CNY533.6877)
100+ CNY462.850(CNY523.0205)
ITE
-
DIP
-
2:1
20W
-
1 Output
-
5V
4A
-
-
-
-
-
-
-
1.6kV
24V
Fixed, Adjustable
25.4mm
10.16mm
50.8mm
18V
36V
PXD20 Series
3262027

RoHS

Each
1+ CNY127.850(CNY144.4705)
5+ CNY125.000(CNY141.250)
10+ CNY122.140(CNY138.0182)
50+ CNY109.480(CNY123.7124)
ITE
-
DIP
-
2:1
6W
-
1 Output
-
12V
500mA
-
-
-
-
-
-
-
500V
5V
Fixed, Adjustable
22.86mm
8.5mm
21.1mm
4.5V
9V
CC-E Series
3262023

RoHS

Each
1+ CNY186.210(CNY210.4173)
5+ CNY169.500(CNY191.535)
10+ CNY145.380(CNY164.2794)
50+ CNY139.630(CNY157.7819)
100+ CNY136.840(CNY154.6292)
More Pricing...
ITE
-
DIP
-
2:1
6W
-
1 Output
-
3.3V
1.2A
-
-
-
-
-
-
-
500V
5V
Fixed, Adjustable
22.86mm
8.5mm
21.1mm
4.5V
9V
CC-E Series
3262114

RoHS

Each
1+ CNY617.400(CNY697.662)
5+ CNY571.610(CNY645.9193)
10+ CNY525.810(CNY594.1653)
50+ CNY503.200(CNY568.616)
ITE
-
DIP
-
2:1
20W
-
2 Output
-
15V
667mA
-
-
-15V
-
667mA
-
-
1.6kV
12V
Fixed
25.4mm
10.16mm
50.8mm
9V
18V
PXD20 Series
3259990

RoHS

Each
1+ CNY25.060(CNY28.3178)
10+ CNY22.520(CNY25.4476)
25+ CNY22.020(CNY24.8826)
50+ CNY21.550(CNY24.3515)
100+ CNY21.170(CNY23.9221)
More Pricing...
ITE
-
SIP
-
1:1
1W
-
2 Output
-
12V
41mA
-
-
-12V
-
41mA
Unregulated
-
1.5kV
12V
Fixed
6mm
10mm
19.5mm
10.8V
13.2V
TBA 1E Series
3259979

RoHS

Each
1+ CNY26.570(CNY30.0241)
10+ CNY24.470(CNY27.6511)
25+ CNY23.940(CNY27.0522)
50+ CNY23.580(CNY26.6454)
100+ CNY23.110(CNY26.1143)
More Pricing...
ITE
-
SIP
-
1:1
1W
-
1 Output
-
12V
80mA
-
-
-
-
-
Unregulated
-
1.5kV
12V
Fixed
6mm
10.15mm
11.68mm
10.8V
13.2V
TBA 1 Series
3260039

RoHS

Each
1+ CNY215.220(CNY243.1986)
5+ CNY215.150(CNY243.1195)
10+ CNY205.490(CNY232.2037)
50+ CNY196.660(CNY222.2258)
100+ CNY192.730(CNY217.7849)
ITE
-
DIP
-
2:1
10W
-
2 Output
-
12V
416mA
-
-
-12V
-
416mA
-
-
1.5kV
12V
Fixed
13.7mm
8mm
23.8mm
9V
18V
TEL 10 Series
3260013

RoHS

Each
1+ CNY27.800(CNY31.414)
10+ CNY25.290(CNY28.5777)
25+ CNY25.260(CNY28.5438)
50+ CNY25.220(CNY28.4986)
100+ CNY25.190(CNY28.4647)
More Pricing...
ITE
-
SIP
-
1:1
1W
-
2 Output
-
15V
33mA
-
-
-15V
-
33mA
Unregulated
-
3kV
24V
Fixed
6mm
10mm
19.5mm
21.6V
26.4V
TBA 1HI Series
1376-1400 of 6066 items
of 243 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
electronical-license
Trade Account