0
0 ItemsCNY0.00

Isolated Through Hole DC / DC Converters :

6,066 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Nom
Output Voltage - Output 2
Switching Frequency
Output Current - Output 2
Output Regulation
Operating Temperature Max
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
1435409

RoHS

Each
1+ CNY74.470(CNY84.1511)
5+ CNY72.210(CNY81.5973)
10+ CNY72.170(CNY81.5521)
50+ CNY72.130(CNY81.5069)
100+ CNY72.090(CNY81.4617)
More Pricing...
ITE
-
SIP
-
2:1
2W
-
1 Output
-
5V
400mA
-
-
-
-
-
Regulated
-
1kV
5V
Fixed
9.2mm
11.1mm
21.85mm
4.5V
9V
IU Series
1205010

RoHS

Each
1+ CNY186.350(CNY210.5755)
5+ CNY180.760(CNY204.2588)
10+ CNY177.600(CNY200.688)
50+ CNY174.430(CNY197.1059)
100+ CNY171.230(CNY193.4899)
More Pricing...
ITE
-
DIP
-
2:1
6W
-
1 Output
-
12V
500mA
-
-
-
-
-
-
-
1.5kV
12V
Fixed
20.3mm
10.2mm
31.8mm
9V
18V
TEN 5 Series
1772197

RoHS

Each
1+ CNY254.520(CNY287.6076)
5+ CNY244.350(CNY276.1155)
10+ CNY240.840(CNY272.1492)
50+ CNY237.330(CNY268.1829)
100+ CNY233.820(CNY264.2166)
ITE
-
DIP
-
4:1
8W
-
1 Output
-
15V
533mA
-
-
-
-
-
-
-
1.5kV
48V
Fixed
20.8mm
10.2mm
32mm
18V
75V
TEN 8WI Series
2365070

RoHS

Each
1+ CNY144.070(CNY162.7991)
5+ CNY138.270(CNY156.2451)
10+ CNY121.120(CNY136.8656)
50+ CNY118.700(CNY134.131)
100+ CNY116.280(CNY131.3964)
More Pricing...
ITE
-
DIP
-
2:1
6W
-
1 Output
-
5V
1.2A
-
-
-
-
-
Regulated
-
1.5kV
12V
Fixed
20.32mm
10.4mm
31.75mm
9V
18V
JCE06 Series
2280191

RoHS

Each
1+ CNY171.280(CNY193.5464)
5+ CNY165.210(CNY186.6873)
10+ CNY164.850(CNY186.2805)
50+ CNY164.490(CNY185.8737)
100+ CNY162.970(CNY184.1561)
More Pricing...
ITE
-
SIP
-
2:1
6W
-
1 Output
-
12V
500mA
-
-
-
-
-
Regulated
-
1.6kV
12V
Fixed
9.1mm
11.2mm
21.8mm
9V
18V
TMR 6 Series
2280198

RoHS

Each
1+ CNY160.130(CNY180.9469)
5+ CNY153.740(CNY173.7262)
10+ CNY150.670(CNY170.2571)
50+ CNY147.600(CNY166.788)
100+ CNY144.520(CNY163.3076)
More Pricing...
ITE
-
SIP
-
2:1
6W
-
1 Output
-
5V
1.2A
-
-
-
-
-
Regulated
-
1.6kV
24V
Fixed
9.1mm
11.2mm
21.8mm
18V
36V
TMR 6 Series
1021434

RoHS

Each
1+ CNY40.970(CNY46.2961)
5+ CNY39.830(CNY45.0079)
10+ CNY39.200(CNY44.296)
50+ CNY37.320(CNY42.1716)
100+ CNY36.710(CNY41.4823)
More Pricing...
ITE
-
DIP
-
1:1
1W
-
2 Output
-
5V
100mA
-
-
-5V
-
100mA
Unregulated
-
1kV
12V
Fixed
9.8mm
6.8mm
19.5mm
10.8V
13.2V
NMA Series
1205017

RoHS

Each
1+ CNY223.790(CNY252.8827)
5+ CNY214.860(CNY242.7918)
10+ CNY214.530(CNY242.4189)
50+ CNY214.200(CNY242.046)
100+ CNY196.390(CNY221.9207)
ITE
-
DIP
-
2:1
8W
-
1 Output
-
12V
665mA
-
-
-
-
-
-
-
1.5kV
12V
Fixed
20.3mm
10.2mm
32mm
9V
18V
TEN 8 Series
1818336

RoHS

Each
1+ CNY49.110(CNY55.4943)
5+ CNY47.750(CNY53.9575)
10+ CNY46.970(CNY53.0761)
50+ CNY43.180(CNY48.7934)
100+ CNY43.110(CNY48.7143)
More Pricing...
ITE
-
SIP
-
1:1
1W
-
1 Output
-
12V
84mA
-
-
-
-
-
Unregulated
-
1kV
24V
Fixed
6.25mm
10.15mm
19.65mm
21.6V
26.4V
MER Series
2147688

RoHS

Each
1+ CNY40.040(CNY45.2452)
5+ CNY39.820(CNY44.9966)
10+ CNY39.590(CNY44.7367)
50+ CNY38.080(CNY43.0304)
100+ CNY36.240(CNY40.9512)
More Pricing...
ITE
-
SIP
-
1:1
1W
-
1 Output
-
15V
67mA
-
-
-
-
-
Unregulated
-
1kV
15V
Fixed
6mm
10mm
11.48mm
13.5V
16.5V
MEE1 Series
2280039

RoHS

Each
1+ CNY153.910(CNY173.9183)
5+ CNY148.200(CNY167.466)
10+ CNY145.810(CNY164.7653)
50+ CNY140.360(CNY158.6068)
100+ CNY138.090(CNY156.0417)
More Pricing...
ITE
-
DIP
-
2:1
3W
-
2 Output
-
5V
250mA
-
-
-5V
-
250mA
-
-
1.5kV
12V
Fixed
20.3mm
10.2mm
32mm
9V
18V
TEN 3 Series
1821406

RoHS

Each
1+ CNY388.320(CNY438.8016)
5+ CNY376.810(CNY425.7953)
10+ CNY365.220(CNY412.6986)
50+ CNY349.830(CNY395.3079)
ITE
-
DIP
-
2:1
30W
-
2 Output
-
15V
1A
-
-
-15V
-
1A
Regulated
-
1.6kV
24V
Fixed
25.4mm
10.16mm
50.8mm
18V
36V
JCK30 Series
1772196

RoHS

Each
1+ CNY263.780(CNY298.0714)
5+ CNY253.220(CNY286.1386)
10+ CNY246.740(CNY278.8162)
50+ CNY240.250(CNY271.4825)
100+ CNY233.760(CNY264.1488)
ITE
-
DIP
-
4:1
8W
-
1 Output
-
12V
666mA
-
-
-
-
-
-
-
1.5kV
48V
Fixed
20.8mm
10.2mm
32mm
18V
75V
TEN 8WI Series
1738204

RoHS

Each
1+ CNY254.090(CNY287.1217)
5+ CNY246.450(CNY278.4885)
10+ CNY238.820(CNY269.8666)
50+ CNY234.010(CNY264.4313)
100+ CNY231.600(CNY261.708)
ITE
-
DIP
-
4:1
15W
-
1 Output
-
3.3V
4A
-
-
-
-
-
Regulated
-
1.6kV
24V
Fixed
25.4mm
9.9mm
25.4mm
9V
36V
JTH15 Series
1242722

RoHS

Each
1+ CNY415.360(CNY469.3568)
5+ CNY398.740(CNY450.5762)
10+ CNY390.770(CNY441.5701)
50+ CNY382.800(CNY432.564)
100+ CNY374.820(CNY423.5466)
ITE
-
DIP
-
2:1
10W
-
1 Output
-
12V
835mA
-
-
-
-
-
-
-
1.5kV
24V
Fixed
20.3mm
10.2mm
31.8mm
18V
36V
THD 10 Series
1007467

RoHS

Each
1+ CNY1,074.140(CNY1,213.7782)
5+ CNY1,031.200(CNY1,165.256)
10+ CNY1,010.580(CNY1,141.9554)
50+ CNY989.960(CNY1,118.6548)
ITE
-
DIP
-
2:1
30W
-
1 Output
-
12V
2.5A
-
-
-
-
-
-
-
1.5kV
24V
Fixed
25.4mm
9.6mm
50.8mm
18V
36V
TEL 30 Series
1007484

RoHS

Each
1+ CNY234.750(CNY265.2675)
5+ CNY226.030(CNY255.4139)
10+ CNY222.370(CNY251.2781)
50+ CNY214.070(CNY241.8991)
100+ CNY210.580(CNY237.9554)
ITE
-
DIP
-
4:1
5W
-
2 Output
-
15V
200mA
-
-
-15V
-
200mA
-
-
1.5kV
48V
Fixed
20.3mm
10.2mm
31.8mm
18V
75V
TEN 5WI Series
1337141

RoHS

Each
1+ CNY256.170(CNY289.4721)
5+ CNY249.800(CNY282.274)
10+ CNY246.000(CNY277.980)
50+ CNY242.850(CNY274.4205)
100+ CNY226.740(CNY256.2162)
ITE
-
DIP
-
2:1
6W
-
1 Output
-
3.3V
1.52A
-
-
-
-
-
Regulated
-
1.5kV
24V
Fixed
20.3mm
10mm
25.4mm
18V
36V
JCA06 Series
1637931

RoHS

Each
1+ CNY221.410(CNY250.1933)
5+ CNY214.740(CNY242.6562)
10+ CNY208.150(CNY235.2095)
50+ CNY205.670(CNY232.4071)
100+ CNY205.320(CNY232.0116)
ITE
-
DIP
-
4:1
12W
-
1 Output
-
12V
1A
-
-
-
-
-
Regulated
-
1.6kV
48V
Fixed
20.32mm
10.16mm
31.75mm
18V
75V
JTF12 Series
1738178

RoHS

Each
1+ CNY104.950(CNY118.5935)
5+ CNY101.780(CNY115.0114)
10+ CNY98.680(CNY111.5084)
50+ CNY94.470(CNY106.7511)
100+ CNY88.130(CNY99.5869)
More Pricing...
ITE
-
SIP
-
4:1
2W
-
2 Output
-
12V
85mA
-
-
-12V
-
85mA
Regulated
-
1.5kV
24V
Fixed
9.2mm
12.5mm
26mm
9V
36V
IM Series
1860985

RoHS

Each
1+ CNY69.300(CNY78.309)
5+ CNY67.230(CNY75.9699)
10+ CNY65.160(CNY73.6308)
50+ CNY62.370(CNY70.4781)
100+ CNY61.500(CNY69.495)
More Pricing...
ITE
-
SIP
-
1:1
3W
-
2 Output
-
9V
167mA
-
-
-9V
-
167mA
Semi-regulated
-
1kV
5V
Fixed
7.2mm
10mm
19.5mm
4.5V
5.5V
IR Series
1293603

RoHS

Each
1+ CNY137.390(CNY155.2507)
5+ CNY134.840(CNY152.3692)
10+ CNY132.020(CNY149.1826)
50+ CNY129.430(CNY146.2559)
100+ CNY119.530(CNY135.0689)
More Pricing...
ITE
-
DIP
-
2:1
3W
-
2 Output
-
12V
125mA
-
-
-12V
-
125mA
Regulated
-
1kV
24V
Fixed
14.66mm
7mm
32.26mm
18V
36V
NDTD Series
1337133

RoHS

Each
1+ CNY269.220(CNY304.2186)
5+ CNY262.480(CNY296.6024)
10+ CNY257.230(CNY290.6699)
50+ CNY247.680(CNY279.8784)
100+ CNY231.190(CNY261.2447)
ITE
-
DIP
-
2:1
6W
-
2 Output
-
15V
200mA
-
-
15V
-
200mA
-
-
1.5kV
5V
Fixed
20.3mm
10mm
25.4mm
4.5V
9V
JCA06 Series
1821539

RoHS

Each
1+ CNY304.700(CNY344.311)
5+ CNY274.230(CNY309.8799)
10+ CNY257.980(CNY291.5174)
50+ CNY239.700(CNY270.861)
100+ CNY223.440(CNY252.4872)
ITE
-
DIP
-
2:1
15W
-
1 Output
-
12V
1.3A
-
-
-
-
-
Regulated
-
1.6kV
24V
Fixed
25.4mm
9.9mm
25.4mm
18V
36V
JCM15 Series
1435422

RoHS

Each
1+ CNY73.050(CNY82.5465)
5+ CNY72.850(CNY82.3205)
10+ CNY72.650(CNY82.0945)
50+ CNY72.450(CNY81.8685)
100+ CNY72.250(CNY81.6425)
More Pricing...
ITE
-
SIP
-
2:1
2W
-
1 Output
-
5V
400mA
-
-
-
-
-
Regulated
-
1kV
24V
Fixed
9.2mm
11.1mm
21.85mm
18V
36V
IU Series
1126-1150 of 6066 items
of 243 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
electronical-license
Trade Account