0
0 ItemsCNY0.00

Isolated Through Hole DC / DC Converters :

6,064 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Nom
Output Voltage - Output 2
Switching Frequency
Output Current - Output 2
Output Regulation
Operating Temperature Max
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2708144

RoHS

Each
1+ CNY52.020(CNY58.7826)
5+ CNY50.460(CNY57.0198)
10+ CNY48.910(CNY55.2683)
50+ CNY46.840(CNY52.9292)
100+ CNY45.820(CNY51.7766)
More Pricing...
ITE
-
SIP
-
1:1
1W
-
2 Output
-
3.3V
151mA
-
-
-3.3V
-
151mA
-
-
6kV
5V
Fixed
9.8mm
12.5mm
19.5mm
4.5V
5.5V
IHA01 Series
2777429

RoHS

Each
1+ CNY224.800(CNY254.024)
5+ CNY222.740(CNY251.6962)
10+ CNY207.310(CNY234.2603)
50+ CNY203.500(CNY229.955)
100+ CNY199.430(CNY225.3559)
ITE
-
DIP
-
4:1
15W
-
1 Output
-
15V
1A
-
-
-
-
-
-
-
1.5kV
48V
Fixed, Adjustable
25.4mm
9.9mm
25.4mm
18V
76V
CCG15 Series
2829594

RoHS

Each
1+ CNY474.550(CNY536.2415)
5+ CNY450.300(CNY508.839)
10+ CNY426.050(CNY481.4365)
50+ CNY409.020(CNY462.1926)
Railway
-
DIP
-
4:1
15W
-
2 Output
-
15V
500mA
-
-
-15V
-
500mA
-
-
3kV
110V
Fixed
25.4mm
9.9mm
25.4mm
36V
160V
THN 15WIR Series
2708163

RoHS

Each
1+ CNY49.000(CNY55.370)
5+ CNY47.590(CNY53.7767)
10+ CNY46.090(CNY52.0817)
50+ CNY44.150(CNY49.8895)
100+ CNY43.210(CNY48.8273)
More Pricing...
ITE
-
SIP
-
1:1
1W
-
1 Output
-
12V
83mA
-
-
-
-
-
Regulated
-
6kV
9V
Fixed
9.8mm
12.5mm
19.5mm
8.1V
9.9V
IHA01 Series
2813169

RoHS

Each
1+ CNY221.640(CNY250.4532)
5+ CNY212.780(CNY240.4414)
10+ CNY208.640(CNY235.7632)
50+ CNY204.500(CNY231.085)
100+ CNY190.870(CNY215.6831)
ITE
-
DIP
-
4:1
10W
-
1 Output
-
12V
833mA
-
-
-
-
-
-
-
1.5kV
24V
Fixed
20.3mm
10.2mm
31.8mm
9V
36V
THD 10WIN Series
2813239

RoHS

Each
1+ CNY280.950(CNY317.4735)
5+ CNY270.500(CNY305.665)
10+ CNY266.090(CNY300.6817)
50+ CNY256.170(CNY289.4721)
100+ CNY252.000(CNY284.760)
ITE
-
-
-
4:1
10W
-
2 Output
-
12V
410mA
-
-
-12V
-
410mA
-
-
1.5kV
24V
Fixed
25.4mm
10.2mm
25.4mm
9V
36V
THL 10WI Series
2829766

RoHS

Each
1+ CNY94.210(CNY106.4573)
5+ CNY90.430(CNY102.1859)
10+ CNY89.410(CNY101.0333)
50+ CNY88.390(CNY99.8807)
100+ CNY86.950(CNY98.2535)
More Pricing...
ITE
-
SIP
-
1:1
1W
-
1 Output
-
15V
65mA
-
-
-
-
-
Unregulated
-
3kV
12V
Fixed
7.5mm
12.5mm
22mm
10.8V
13.2V
TMV-EN Series
2846337

RoHS

Each
1+ CNY430.680(CNY486.6684)
5+ CNY414.620(CNY468.5206)
10+ CNY407.900(CNY460.927)
50+ CNY392.660(CNY443.7058)
ITE
-
DIP
-
4:1
30W
-
1 Output
-
15V
2A
-
-
-
-
-
Regulated
-
1.6kV
24V
Fixed, Adjustable
25.4mm
10.2mm
25.4mm
9V
36V
RPA30-AW Series
2846278

RoHS

Each
1+ CNY78.980(CNY89.2474)
5+ CNY77.930(CNY88.0609)
10+ CNY76.880(CNY86.8744)
50+ CNY75.820(CNY85.6766)
100+ CNY73.550(CNY83.1115)
More Pricing...
ITE
-
SIP
-
1:1
3W
-
1 Output
-
9V
333mA
-
-
-
-
-
Unregulated
-
1kV
5V
Fixed
7.6mm
10.2mm
11.5mm
4.5V
5.5V
RI3 Series
2846285

RoHS

Each
1+ CNY74.300(CNY83.959)
5+ CNY71.560(CNY80.8628)
10+ CNY70.400(CNY79.552)
50+ CNY67.770(CNY76.5801)
100+ CNY66.630(CNY75.2919)
More Pricing...
ITE
-
SIP
-
1:1
1W
-
1 Output
-
3.3V
303mA
-
-
-
-
-
Unregulated
-
6.4kV
5V
Fixed
7mm
10.2mm
19.6mm
4.5V
5.5V
RK Series
2848772

RoHS

Each
1+ CNY503.470(CNY568.9211)
5+ CNY503.140(CNY568.5482)
10+ CNY494.960(CNY559.3048)
50+ CNY424.830(CNY480.0579)
Medical
-
DIP
-
4:1
15W
-
1 Output
-
12V
1.25A
-
-
-
-
-
-
-
5kV
48V
Fixed, Adjustable
25.4mm
10.2mm
40.6mm
18V
75V
THM 15WI Series
2849050

RoHS

Each
1+ CNY201.910(CNY228.1583)
5+ CNY198.070(CNY223.8191)
10+ CNY185.120(CNY209.1856)
50+ CNY177.720(CNY200.8236)
100+ CNY170.320(CNY192.4616)
More Pricing...
Railway
-
SIP
-
4:1
3W
-
1 Output
-
3.3V
700mA
-
-
-
-
-
Regulated
-
3kV
48V
Fixed
9.6mm
11.2mm
21.8mm
18V
75V
TMR 3WIR Series
2812980

RoHS

Each
1+ CNY139.810(CNY157.9853)
5+ CNY134.240(CNY151.6912)
10+ CNY134.210(CNY151.6573)
50+ CNY134.170(CNY151.6121)
100+ CNY134.140(CNY151.5782)
More Pricing...
ITE
-
DIP
-
4:1
1W
-
2 Output
-
15V
35mA
-
-
-15V
-
35mA
Regulated
-
1.6kV
24V
Fixed
9.1mm
10.2mm
13.2mm
9V
36V
TDN 1WI Series
2909113

RoHS

Each
1+ CNY419.430(CNY473.9559)
5+ CNY411.130(CNY464.5769)
10+ CNY402.830(CNY455.1979)
50+ CNY394.520(CNY445.8076)
Medical
-
DIP
-
2:1
20W
-
1 Output
-
15V
1.33A
-
-
-
-
-
Regulated
-
4kV
12V
Fixed, Adjustable
25.4mm
10.2mm
50.8mm
9V
18V
JHM20 Series
2729609

RoHS

Each
1+ CNY249.410(CNY281.8333)
5+ CNY242.030(CNY273.4939)
10+ CNY234.600(CNY265.098)
50+ CNY233.860(CNY264.2618)
100+ CNY233.540(CNY263.9002)
ITE
-
DIP
-
4:1
20W
-
2 Output
-
12V
835mA
-
-
-12V
-
835mA
Regulated
-
3kV
48V
Fixed
25.4mm
10.4mm
40.64mm
18V
75V
JTD20 Series
2829667

RoHS

Each
1+ CNY139.940(CNY158.1322)
5+ CNY130.840(CNY147.8492)
10+ CNY121.730(CNY137.5549)
50+ CNY121.550(CNY137.3515)
100+ CNY121.360(CNY137.1368)
More Pricing...
ITE
-
SIP
-
4:1
2W
-
2 Output
-
15V
67mA
-
-
-15V
-
67mA
Regulated
-
1.6kV
48V
Fixed
9.3mm
11.2mm
21.8mm
18V
75V
TMR 2WIN Series
2708166

RoHS

Each
1+ CNY61.120(CNY69.0656)
5+ CNY59.290(CNY66.9977)
10+ CNY57.460(CNY64.9298)
50+ CNY48.910(CNY55.2683)
100+ CNY47.950(CNY54.1835)
More Pricing...
ITE
-
SIP
-
1:1
1W
-
2 Output
-
3.3V
151mA
-
-
-3.3V
-
151mA
-
-
6kV
12V
Fixed
9.8mm
12.5mm
19.5mm
10.8V
13.2V
IHA01 Series
2813287

RoHS

Each
1+ CNY160.640(CNY181.5232)
5+ CNY151.700(CNY171.421)
10+ CNY142.760(CNY161.3188)
50+ CNY133.850(CNY151.2505)
100+ CNY122.740(CNY138.6962)
More Pricing...
ITE
-
DIP
-
4:1
3W
-
1 Output
-
24V
125mA
-
-
-
-
-
Regulated
-
1.5kV
48V
Fixed
13.7mm
8mm
23.8mm
18V
75V
THL 3WI Series
2829844

RoHS

Each
1+ CNY77.950(CNY88.0835)
5+ CNY75.060(CNY84.8178)
10+ CNY69.440(CNY78.4672)
50+ CNY66.660(CNY75.3258)
100+ CNY62.980(CNY71.1674)
More Pricing...
ITE
-
SIP
-
2:1
1W
-
1 Output
-
24V
45mA
-
-
-
-
-
Regulated
-
1.6kV
24V
Fixed
7.7mm
11mm
11.9mm
18V
36V
TRN 1 Series
2846300

RoHS

Each
1+ CNY60.530(CNY68.3989)
5+ CNY58.710(CNY66.3423)
10+ CNY57.770(CNY65.2801)
50+ CNY55.140(CNY62.3082)
100+ CNY54.220(CNY61.2686)
More Pricing...
Medical
-
SIP
-
1:1
250mW
-
1 Output
-
5V
50mA
-
-
-
-
-
Unregulated
-
2kV
5V
Fixed
6mm
10mm
11.5mm
4.5V
5.5V
RM Series
2848850

RoHS

Each
1+ CNY218.300(CNY246.679)
5+ CNY210.220(CNY237.5486)
10+ CNY196.600(CNY222.158)
50+ CNY192.660(CNY217.7058)
100+ CNY188.810(CNY213.3553)
Medical
-
DIP
-
3:1
2W
-
1 Output
-
15V
134mA
-
-
-
-
-
-
-
5kV
9V
Fixed
14.4mm
10.2mm
24.3mm
4.5V
12V
TIM 2 Series
2725479

RoHS

Each
1+ CNY500.630(CNY565.7119)
5+ CNY480.610(CNY543.0893)
10+ CNY461.270(CNY521.2351)
50+ CNY441.920(CNY499.3696)
ITE
-
DIP
-
2:1
40W
-
1 Output
-
15V
2.67A
-
-
-
-
-
-
-
1.5kV
24V
Fixed, Adjustable
25.4mm
10.2mm
50.8mm
18V
36V
TEN 40N Series
2929751

RoHS

Each
1+ CNY231.320(CNY261.3916)
5+ CNY222.090(CNY250.9617)
10+ CNY218.890(CNY247.3457)
50+ CNY215.690(CNY243.7297)
100+ CNY212.180(CNY239.7634)
ITE
-
DIP
-
4:1
10W
-
2 Output
-
15V
333mA
-
-
-15V
-
333mA
-
-
1.5kV
24V
Fixed
13.7mm
8mm
23.8mm
9V
36V
TEL 10WI Series
2846380

RoHS

Each
1+ CNY258.630(CNY292.2519)
5+ CNY250.890(CNY283.5057)
10+ CNY245.880(CNY277.8444)
50+ CNY240.860(CNY272.1718)
100+ CNY235.840(CNY266.4992)
Railway
-
Module
-
4:1
3W
-
1 Output
-
5V
600mA
-
-
-
-
-
Regulated
-
3kV
24V
Fixed
20.3mm
12mm
31.8mm
9V
36V
RDE03 Series
2846389

RoHS

Each
1+ CNY1,554.930(CNY1,757.0709)
5+ CNY1,524.130(CNY1,722.2669)
10+ CNY1,493.330(CNY1,687.4629)
Railway
-
Half Brick
-
4:1
300W
-
1 Output
-
12V
25A
-
-
-
-
-
Regulated
-
3kV
110V
Fixed
57.9mm
12.7mm
61mm
43V
160V
RDH300 Series
4001-4025 of 6064 items
of 243 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
electronical-license
Trade Account