0
0 ItemsCNY0.00

Isolated Through Hole DC / DC Converters :

6,064 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Nom
Output Voltage - Output 2
Switching Frequency
Output Current - Output 2
Output Regulation
Operating Temperature Max
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2671544

RoHS

Each
1+ CNY341.690(CNY386.1097)
5+ CNY331.410(CNY374.4933)
10+ CNY291.030(CNY328.8639)
50+ CNY289.030(CNY326.6039)
100+ CNY287.020(CNY324.3326)
ITE
-
DIP
-
2:1
30W
-
1 Output
-
12V
2.5A
-
-
-
-
-
Regulated
-
1.6kV
48V
Fixed, Adjustable
25.4mm
10.4mm
25.4mm
36V
75V
JCM30 Series
2523092

RoHS

Each
1+ CNY228.340(CNY258.0242)
5+ CNY223.780(CNY252.8714)
10+ CNY219.210(CNY247.7073)
50+ CNY214.640(CNY242.5432)
100+ CNY210.080(CNY237.3904)
ITE
-
Module
-
1:1
2.2W
-
2 Output
-
3.3V
350mA
-
-
-3.3V
-
320mA
-
-
-
5V
Fixed, Adjustable
-
-
-
4.5V
5.5V
PowerBRICK Series
2579460

RoHS

Each
1+ CNY260.080(CNY293.8904)
5+ CNY259.400(CNY293.122)
10+ CNY258.710(CNY292.3423)
50+ CNY258.020(CNY291.5626)
100+ CNY257.330(CNY290.7829)
ITE
-
SIP
-
2:1
9W
-
1 Output
-
3.3V
2A
-
-
-
-
-
Regulated
-
1.6kV
12V
Fixed
9.6mm
11.2mm
21.8mm
9V
18V
TMR 9 Series
2451657

RoHS

Each
1+ CNY1,493.740(CNY1,687.9262)
5+ CNY1,467.600(CNY1,658.388)
10+ CNY1,429.580(CNY1,615.4254)
Railway
-
Half Brick
-
4:1
100W
-
1 Output
-
48V
2.1A
-
-
-
-
-
-
-
3kV
110V
Fixed, Adjustable
57.9mm
12.7mm
61mm
43V
160V
TEP 100WIR Series
2422844

RoHS

Each
1+ CNY1,248.940(CNY1,411.3022)
5+ CNY1,211.810(CNY1,369.3453)
10+ CNY1,174.740(CNY1,327.4562)
Railway
-
Half Brick
-
2:1
150W
-
1 Output
-
12V
12.5A
-
-
-
-
-
Regulated
-
2.25kV
110V
Fixed, Adjustable
57.9mm
12.7mm
61mm
66V
160V
RDQ150 Series
1893736

RoHS

Each
1+ CNY183.450(CNY207.2985)
5+ CNY181.160(CNY204.7108)
10+ CNY178.870(CNY202.1231)
50+ CNY176.110(CNY199.0043)
100+ CNY172.590(CNY195.0267)
Medical
-
SIP
-
4:1
2W
-
1 Output
-
15V
134mA
-
-
-
-
-
Regulated
-
3kV
24V
Fixed
9.2mm
11.1mm
21.8mm
9V
36V
RS-Z Series
2400809

RoHS

Each
1+ CNY24.370(CNY27.5381)
10+ CNY23.160(CNY26.1708)
25+ CNY22.470(CNY25.3911)
50+ CNY22.090(CNY24.9617)
100+ CNY21.790(CNY24.6227)
More Pricing...
ITE
-
SIP
-
1:1
750mW
-
1 Output
-
12V
63mA
-
-
-
-
-
Unregulated
-
1kV
5V
Fixed
6mm
10mm
11.48mm
4.5V
5.5V
CME Series
2440350

RoHS

Each
1+ CNY51.050(CNY57.6865)
5+ CNY50.540(CNY57.1102)
10+ CNY50.030(CNY56.5339)
50+ CNY49.020(CNY55.3926)
100+ CNY48.040(CNY54.2852)
More Pricing...
ITE
-
SIP
-
1:1
1W
-
1 Output
-
3.3V
303mA
-
-
-
-
-
Unregulated
-
1kV
12V
Fixed
6mm
10.2mm
19.6mm
10.8V
13.2V
RE Series
2467029

RoHS

Each
1+ CNY891.660(CNY1,007.5758)
5+ CNY865.180(CNY977.6534)
10+ CNY861.730(CNY973.7549)
ITE
-
Half Brick
-
2:1
350W
-
1 Output
-
5V
70A
-
-
-
-
-
Regulated
-
1.5kV
48V
Fixed, Adjustable
57.9mm
13.2mm
61mm
36V
75V
QSB350 Series
2467094

RoHS

Each
1+ CNY765.000(CNY864.450)
5+ CNY688.500(CNY778.005)
10+ CNY647.700(CNY731.901)
50+ CNY601.800(CNY680.034)
ITE
-
Half Brick
-
2:1
75W
-
1 Output
-
12V
6.25A
-
-
-
-
-
Regulated
-
1.5kV
48V
Fixed, Adjustable
57.9mm
12.7mm
61mm
36V
75V
ICH Series
2467115

RoHS

Each
1+ CNY864.600(CNY976.998)
5+ CNY778.140(CNY879.2982)
10+ CNY732.030(CNY827.1939)
50+ CNY680.150(CNY768.5695)
ITE
-
Half Brick
-
2:1
100W
-
1 Output
-
24V
4.17A
-
-
-
-
-
Regulated
-
1.5kV
48V
Fixed, Adjustable
57.9mm
12.7mm
61mm
36V
75V
ICH100 Series
2429490

RoHS

Each
1+ CNY73.400(CNY82.942)
5+ CNY70.820(CNY80.0266)
10+ CNY69.550(CNY78.5915)
50+ CNY68.270(CNY77.1451)
100+ CNY67.160(CNY75.8908)
More Pricing...
Medical
-
SIP
-
1:1
2W
-
1 Output
-
15V
133mA
-
-
-
-
-
Unregulated
-
5.2kV
15V
Fixed
9.95mm
12.65mm
19.65mm
13.5V
16.5V
MEJ2 Series
2664288

RoHS

Each
1+ CNY146.680(CNY165.7484)
5+ CNY142.350(CNY160.8555)
10+ CNY137.950(CNY155.8835)
50+ CNY135.220(CNY152.7986)
100+ CNY132.490(CNY149.7137)
More Pricing...
ITE
-
DIP
-
2:1
2W
-
2 Output
-
5V
200mA
-
-
-5V
-
200mA
Regulated
-
1.5kV
5V
Fixed
14mm
8mm
14mm
4.5V
10V
IEU02 Series
2475895

RoHS

Each
1+ CNY153.240(CNY173.1612)
5+ CNY148.670(CNY167.9971)
10+ CNY144.030(CNY162.7539)
50+ CNY142.100(CNY160.573)
100+ CNY140.170(CNY158.3921)
More Pricing...
ITE
-
SIP
-
4:1
6W
-
1 Output
-
12V
500mA
-
-
-
-
-
Regulated
-
1.5kV
48V
Fixed
9.2mm
11.1mm
21.85mm
18V
75V
ITQ Series
2484144

RoHS

Each
1+ CNY513.830(CNY580.6279)
5+ CNY462.450(CNY522.5685)
10+ CNY435.050(CNY491.6065)
50+ CNY404.210(CNY456.7573)
Medical
-
DIP
-
2:1
15W
-
2 Output
-
15V
500mA
-
-
-15V
-
500mA
Regulated
-
4kV
24V
Fixed, Adjustable
40.6mm
10.2mm
25.4mm
18V
36V
JHM15 Series
2579404

RoHS

Each
1+ CNY111.440(CNY125.9272)
5+ CNY107.290(CNY121.2377)
10+ CNY100.270(CNY113.3051)
50+ CNY100.120(CNY113.1356)
100+ CNY99.970(CNY112.9661)
More Pricing...
ITE
-
DIP
-
2:1
3W
-
1 Output
-
24V
125mA
-
-
-
-
-
-
-
1.5kV
48V
Fixed
20.3mm
10.2mm
31.8mm
36V
75V
TEN 3N Series
2579493

RoHS

Each
1+ CNY287.340(CNY324.6942)
5+ CNY272.680(CNY308.1284)
10+ CNY258.010(CNY291.5513)
50+ CNY257.870(CNY291.3931)
100+ CNY257.720(CNY291.2236)
ITE
-
SIP
-
2:1
9W
-
1 Output
-
15V
600mA
-
-
-
-
-
Regulated
-
1.6kV
48V
Fixed
9.6mm
11.2mm
21.8mm
36V
75V
TMR 9 Series
2400828

RoHS

Each
1+ CNY40.600(CNY45.878)
5+ CNY39.830(CNY45.0079)
10+ CNY39.200(CNY44.296)
50+ CNY36.940(CNY41.7422)
100+ CNY36.330(CNY41.0529)
More Pricing...
-
-
SIP
-
1:1
1W
-
1 Output
-
3.3V
303mA
-
-
-
-
-
Regulated
-
1kV
3.3V
Fixed
6.15mm
10.15mm
19.65mm
3.135V
3.465V
MEF1 Series
2400842

RoHS

Each
1+ CNY45.080(CNY50.9404)
5+ CNY43.730(CNY49.4149)
10+ CNY43.030(CNY48.6239)
50+ CNY40.280(CNY45.5164)
100+ CNY39.520(CNY44.6576)
More Pricing...
ITE
-
SIP
-
1:1
1W
-
1 Output
-
5V
200mA
-
-
-
-
-
Regulated
-
3.5kV
12V
Fixed
6.15mm
10.15mm
19.65mm
11.4V
12.6V
MEF1 Series
2440408

RoHS

Each
1+ CNY68.890(CNY77.8457)
5+ CNY68.200(CNY77.066)
10+ CNY67.510(CNY76.2863)
50+ CNY65.600(CNY74.128)
100+ CNY64.530(CNY72.9189)
More Pricing...
Medical
-
SIP
-
1:1
1W
-
2 Output
-
15V
33mA
-
-
-15V
-
33mA
Unregulated
-
3kV
24V
Fixed
6mm
10.2mm
19.6mm
21.6V
26.4V
RH Series
2467012

RoHS

Each
1+ CNY1,109.480(CNY1,253.7124)
5+ CNY1,087.530(CNY1,228.9089)
10+ CNY1,078.910(CNY1,219.1683)
ITE
-
Half Brick
-
4:1
200W
-
1 Output
-
3.3V
40A
-
-
-
-
-
Regulated
-
1.5kV
48V
Fixed, Adjustable
57.9mm
13.2mm
61mm
18V
75V
QSB200 Series
2467016

RoHS

Each
1+ CNY1,280.790(CNY1,447.2927)
5+ CNY1,242.760(CNY1,404.3188)
10+ CNY1,204.710(CNY1,361.3223)
ITE
-
Half Brick
-
4:1
300W
-
1 Output
-
28V
10.7A
-
-
-
-
-
Regulated
-
1.5kV
24V
Fixed, Adjustable
57.9mm
13.2mm
61mm
9V
36V
QSB300 Series
2467106

RoHS

Each
1+ CNY831.450(CNY939.5385)
5+ CNY748.310(CNY845.5903)
10+ CNY703.960(CNY795.4748)
50+ CNY654.070(CNY739.0991)
ITE
-
Half Brick
-
4:1
75W
-
1 Output
-
24V
3.12A
-
-
-
-
-
Regulated
-
1.5kV
48V
Fixed, Adjustable
57.9mm
12.7mm
61mm
18V
75V
ICH Series
2467127

RoHS

Each
1+ CNY907.380(CNY1,025.3394)
5+ CNY816.640(CNY922.8032)
10+ CNY768.240(CNY868.1112)
ITE
-
Half Brick
-
2:1
150W
-
1 Output
-
3.3V
30A
-
-
-
-
-
Regulated
-
1.5kV
48V
Fixed, Adjustable
57.9mm
12.7mm
61mm
36V
75V
ICH150 Series
1793208

RoHS

Each
1+ CNY51.840(CNY58.5792)
5+ CNY50.900(CNY57.517)
10+ CNY49.900(CNY56.387)
50+ CNY49.350(CNY55.7655)
100+ CNY48.860(CNY55.2118)
More Pricing...
Medical
-
SIP
-
1:1
1W
-
2 Output
-
15V
33mA
-
-
-15V
-
33mA
Unregulated
-
1kV
24V
Fixed
6mm
10.2mm
19.6mm
21.6V
26.4V
RB Series
3301-3325 of 6064 items
of 243 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
electronical-license
Trade Account