0
0 ItemsCNY0.00

Isolated Through Hole DC / DC Converters :

6,064 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Nom
Output Voltage - Output 2
Switching Frequency
Output Current - Output 2
Output Regulation
Operating Temperature Max
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
3253303

RoHS

Each
1+ CNY101.190(CNY114.3447)
-
-
SIP
-
2:1
9W
-
1 Output
-
5V
1.6A
-
-
-
-
-
-
-
1.5kV
48V
Fixed
9.6mm
11.2mm
24mm
36V
75V
SPB09 Series
3052037

RoHS

Each
1+ CNY285.950(CNY323.1235)
5+ CNY274.520(CNY310.2076)
10+ CNY273.280(CNY308.8064)
50+ CNY272.040(CNY307.4052)
100+ CNY270.800(CNY306.004)
ITE
-
DIP
-
2:1
15W
-
1 Output
-
12V
1.3A
-
-
-
-
-
-
-
1.6kV
12V
Fixed, Adjustable
25.4mm
9.9mm
25.4mm
9V
18V
THN 15N Series
2835069

RoHS

Each
1+ CNY826.010(CNY933.3913)
5+ CNY801.490(CNY905.6837)
10+ CNY776.910(CNY877.9083)
50+ CNY744.240(CNY840.9912)
Railway
-
Quarter Brick
-
12:1
50W
-
1 Output
-
24V
2.1A
-
-
-
-
-
Regulated
-
3kV
72V
Fixed, Adjustable
36.8mm
12.7mm
57.9mm
14V
160V
RDF50 Series
2848961

RoHS

Each
1+ CNY65.770(CNY74.3201)
5+ CNY63.360(CNY71.5968)
10+ CNY58.330(CNY65.9129)
50+ CNY53.300(CNY60.229)
100+ CNY51.630(CNY58.3419)
More Pricing...
ITE
-
SIP
-
1:1
1W
-
1 Output
-
9V
110mA
-
-
-
-
-
Semi-regulated
-
3kV
24V
Fixed
7.1mm
10.2mm
19.5mm
21.6V
26.4V
TRV 1 Series
2813220

RoHS

Each
1+ CNY248.760(CNY281.0988)
5+ CNY239.490(CNY270.6237)
10+ CNY235.610(CNY266.2393)
50+ CNY220.950(CNY249.6735)
100+ CNY202.510(CNY228.8363)
ITE
-
DIP
-
2:1
10W
-
1 Output
-
5.1V
2A
-
-
-
-
-
-
-
1.5kV
24V
Fixed
25.4mm
10.2mm
25.4mm
18V
36V
THL 10 Series
3518008

RoHS

Each
1+ CNY891.730(CNY1,007.6549)
5+ CNY878.380(CNY992.5694)
10+ CNY869.400(CNY982.422)
50+ CNY790.030(CNY892.7339)
Railway
-
Quarter Brick
-
12:1
40W
-
1 Output
-
48V
830mA
-
-
-
-
-
-
-
3kV
110V
Fixed, Adjustable
36.8mm
12.7mm
57.9mm
14V
160V
TEP 40UIR Series
3518014

RoHS

Each
1+ CNY1,094.510(CNY1,236.7963)
5+ CNY1,078.070(CNY1,218.2191)
10+ CNY1,067.170(CNY1,205.9021)
Railway
-
Quarter Brick
-
8:1
60W
-
1 Output
-
48V
1.25A
-
-
-
-
-
-
-
3kV
36V
Fixed, Adjustable
36.8mm
12.7mm
57.9mm
9V
75V
TEP 60UIR Series
3772148

RoHS

Each
1+ CNY1,260.220(CNY1,424.0486)
5+ CNY1,236.740(CNY1,397.5162)
10+ CNY1,213.250(CNY1,370.9725)
ITE
-
Eighth Brick
-
6:1
150W
-
1 Output
-
48V
9A
-
-
-
-
-
Regulated
-
3kV
48V
Fixed
22.9mm
13.5mm
58.4mm
9V
60V
RPA150E-EW Series
3369578

RoHS

Each
1+ CNY460.350(CNY520.1955)
5+ CNY441.930(CNY499.3809)
10+ CNY417.280(CNY471.5264)
50+ CNY392.620(CNY443.6606)
ITE
-
DIP
-
2:1
40W
-
2 Output
-
24V
833mA
-
-
-24V
-
833mA
-
-
1.6kV
12V
Fixed
25.4mm
10.2mm
50.8mm
9V
18V
TEN 40E Series
3369589

RoHS

Each
1+ CNY484.860(CNY547.8918)
5+ CNY471.470(CNY532.7611)
10+ CNY458.070(CNY517.6191)
50+ CNY392.620(CNY443.6606)
ITE
-
DIP
-
2:1
40W
-
1 Output
-
5V
8A
-
-
-
-
-
-
-
1.6kV
48V
Fixed, Adjustable
25.4mm
10.2mm
50.8mm
36V
75V
TEN 40E Series
3260179

RoHS

Each
1+ CNY594.640(CNY671.9432)
5+ CNY572.540(CNY646.9702)
10+ CNY563.080(CNY636.2804)
50+ CNY541.990(CNY612.4487)
ITE
-
DIP
-
2:1
20W
-
1 Output
-
24V
840mA
-
-
-
-
-
Regulated
-
4.2kV
48V
Fixed
25.4mm
12mm
50.8mm
36V
75V
TRI 20 Series
3649990

RoHS

Each
1+ CNY400.910(CNY453.0283)
5+ CNY400.790(CNY452.8927)
10+ CNY374.580(CNY423.2754)
50+ CNY367.090(CNY414.8117)
Railway
-
DIP
-
4:1
20W
-
1 Output
-
12V
1.67A
-
-
-
-
-
-
-
2.25kV
24V
Fixed, Adjustable
25.4mm
9.9mm
25.4mm
9V
36V
THN 20WIR Series
3582233

RoHS

Each
1+ CNY432.580(CNY488.8154)
5+ CNY430.810(CNY486.8153)
10+ CNY429.040(CNY484.8152)
50+ CNY427.270(CNY482.8151)
Railway
-
DIP
-
18:1
20W
-
1 Output
-
12V
1.67A
-
-
-
-
-
-
-
-
-
Fixed, Adjustable
25.4mm
10.2mm
50.8mm
8.5V
160V
RSDW20UW Series
3260201

RoHS

Each
1+ CNY325.710(CNY368.0523)
5+ CNY313.590(CNY354.3567)
10+ CNY308.420(CNY348.5146)
50+ CNY296.850(CNY335.4405)
100+ CNY292.060(CNY330.0278)
ITE
-
DIP
-
2:1
3.5W
-
2 Output
-
15V
115mA
-
-
-15V
-
115mA
Regulated
-
5kV
24V
Fixed
20.3mm
12mm
31.8mm
18V
36V
TRI 3 Series
3533140

RoHS

Each
1+ CNY114.560(CNY129.4528)
5+ CNY104.750(CNY118.3675)
10+ CNY102.440(CNY115.7572)
50+ CNY100.250(CNY113.2825)
100+ CNY98.250(CNY111.0225)
More Pricing...
ITE & Medical
-
SIP
-
2:1
1W
-
1 Output
-
3.3V
303mA
-
-
-
-
-
Semi-regulated
-
5kV
24V
Fixed
9.9mm
12.5mm
19.6mm
19.2V
28.8V
TRV 1M Series
3260042

RoHS

Each
1+ CNY201.370(CNY227.5481)
5+ CNY200.450(CNY226.5085)
10+ CNY197.210(CNY222.8473)
50+ CNY189.850(CNY214.5305)
100+ CNY186.750(CNY211.0275)
More Pricing...
ITE
-
DIP
-
2:1
10W
-
1 Output
-
5.1V
2A
-
-
-
-
-
-
-
1.5kV
24V
Fixed
13.7mm
8mm
23.8mm
18V
36V
TEL 10 Series
3260163

RoHS

Each
1+ CNY584.630(CNY660.6319)
5+ CNY578.140(CNY653.2982)
10+ CNY568.740(CNY642.6762)
50+ CNY547.400(CNY618.562)
ITE
-
DIP
-
2:1
20W
-
1 Output
-
5.1V
4A
-
-
-
-
-
Regulated
-
4.2kV
12V
Fixed
25.4mm
12mm
50.8mm
9V
18V
TRI 20 Series
3369576

RoHS

Each
1+ CNY483.930(CNY546.8409)
5+ CNY465.920(CNY526.4896)
10+ CNY458.180(CNY517.7434)
50+ CNY392.700(CNY443.751)
ITE
-
DIP
-
2:1
40W
-
2 Output
-
12V
1.666A
-
-
-12V
-
1.666A
-
-
1.6kV
12V
Fixed
25.4mm
10.2mm
50.8mm
9V
18V
TEN 40E Series
3790247

RoHS

Each
1+ CNY815.530(CNY921.5489)
5+ CNY791.090(CNY893.9317)
10+ CNY782.260(CNY883.9538)
-
-
Quarter Brick
-
2.5:1
75W
-
1 Output
-
12V
6.25A
-
-
-
-
-
Regulated
-
3kV
300V
Fixed, Adjustable
36.8mm
12.7mm
57.9mm
180V
450V
QHL Series
3533063

RoHS

Each
1+ CNY949.590(CNY1,073.0367)
5+ CNY935.330(CNY1,056.9229)
10+ CNY925.840(CNY1,046.1992)
Railway
-
DIP
-
4:1
60W
-
2 Output
-
15V
2A
-
-
-15V
-
2A
-
-
3kV
24V
Fixed
40.7mm
25.4mm
50.8mm
9V
36V
TEN 60WIR Series
3260208

RoHS

Each
1+ CNY341.840(CNY386.2792)
5+ CNY325.090(CNY367.3517)
10+ CNY308.340(CNY348.4242)
50+ CNY296.850(CNY335.4405)
100+ CNY292.060(CNY330.0278)
ITE
-
DIP
-
2:1
3.5W
-
2 Output
-
15V
115mA
-
-
-15V
-
115mA
Regulated
-
5kV
48V
Fixed
20.3mm
12mm
31.8mm
36V
75V
TRI 3 Series
3677882

RoHS

Each
1+ CNY179.980(CNY203.3774)
5+ CNY179.830(CNY203.2079)
10+ CNY164.300(CNY185.659)
50+ CNY162.780(CNY183.9414)
100+ CNY159.730(CNY180.4949)
More Pricing...
ITE
-
DIP
-
2:1
8W
-
1 Output
-
5V
1.6A
-
-
-
-
-
Regulated
-
1.6kV
24V
Fixed
25.4mm
10.5mm
25.4mm
18V
36V
REC8E Series
3260050

RoHS

Each
1+ CNY199.200(CNY225.096)
5+ CNY198.010(CNY223.7513)
10+ CNY191.250(CNY216.1125)
50+ CNY183.020(CNY206.8126)
100+ CNY182.860(CNY206.6318)
More Pricing...
ITE
-
DIP
-
2:1
10W
-
1 Output
-
5.1V
2A
-
-
-
-
-
-
-
1.5kV
48V
Fixed
13.7mm
8mm
23.8mm
36V
75V
TEL 10 Series
3652444

RoHS

Each
1+ CNY103.060(CNY116.4578)
5+ CNY98.950(CNY111.8135)
10+ CNY98.930(CNY111.7909)
50+ CNY98.910(CNY111.7683)
100+ CNY98.890(CNY111.7457)
More Pricing...
ITE
-
SIP
-
4:1
4W
-
1 Output
-
15V
266mA
-
-
-
-
-
Regulated
-
1.6kV
24V
Fixed
9.3mm
11.2mm
21.8mm
9V
36V
TMR 4WI Series
3260041

RoHS

Each
1+ CNY204.040(CNY230.5652)
5+ CNY202.990(CNY229.3787)
10+ CNY193.700(CNY218.881)
50+ CNY185.960(CNY210.1348)
100+ CNY171.000(CNY193.230)
ITE
-
DIP
-
2:1
10W
-
1 Output
-
3.3V
2.7A
-
-
-
-
-
-
-
1.5kV
24V
Fixed
13.7mm
8mm
23.8mm
18V
36V
TEL 10 Series
2826-2850 of 6064 items
of 243 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
electronical-license
Trade Account