Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALFATRONIX
Manufacturer Part NoPV3ICopy
Manufacturer Standard Lead Time12 weeks
Order Code1182703
Product RangePowerVerter Series
Your Part Number
33 In Stock
Need more?
33 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY458.520 (CNY518.1276) |
| 5+ | CNY443.410 (CNY501.0533) |
| 10+ | CNY428.110 (CNY483.7643) |
| 50+ | CNY411.330 (CNY464.8029) |
Price for:Each
Minimum: 1
Multiple: 1
CNY458.52 (CNY518.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALFATRONIX
Manufacturer Part NoPV3ICopy
Manufacturer Standard Lead Time12 weeks
Order Code1182703
Product RangePowerVerter Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeEnclosed
Input Ratio2:1
Output Power Max36W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 13A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage400V
Input Voltage DC Nom-
DC / DC Converter Output TypeFixed
Width87mm
Height50mm
Depth88mm
Input Voltage DC Min17V
Input Voltage DC Max32V
Product RangePowerVerter Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
A DC-DC converter allowing 12V DC operated equipment to be powered by 24V/26V batteries commonly found on diesel engine vehicles, vessels and aircraft. Supplied with a snap on mounting bracket.
- High efficiency, cool running
- Rugged and compact with anodised aluminium/polycarbonate cases
- Tamper proof
- Fast and easy installation
- Over current and overheat protection
- Transient Voltage protection to ISO7637-2
- LED output indication
- 6.3mm push-on connectors
Applications
Signal Processing
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
3A
Output Current - Output 2
-
Isolation Voltage
400V
DC / DC Converter Output Type
Fixed
Height
50mm
Input Voltage DC Min
17V
Product Range
PowerVerter Series
DC / DC Converter Type
Enclosed
Output Power Max
36W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
-
Width
87mm
Depth
88mm
Input Voltage DC Max
32V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for PV3I
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.32