Print Page
P783F-Q24-S9-S
Non Isolated POL DC/DC Converter, ITE, SIP, 1 Output, 27 W, 9 V, 3 A
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCUI
Manufacturer Part NoP783F-Q24-S9-SCopy
Manufacturer Standard Lead Time9 weeks
Order Code3595406
Product RangeP783F-S Series
Your Part Number
59 In Stock
Need more?
59 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY102.400 (CNY115.712) |
| 5+ | CNY98.520 (CNY111.3276) |
| 10+ | CNY97.000 (CNY109.610) |
| 50+ | CNY95.060 (CNY107.4178) |
| 100+ | CNY93.120 (CNY105.2256) |
| 250+ | CNY91.180 (CNY103.0334) |
Price for:Each
Minimum: 1
Multiple: 1
CNY102.40 (CNY115.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCUI
Manufacturer Part NoP783F-Q24-S9-SCopy
Manufacturer Standard Lead Time9 weeks
Order Code3595406
Product RangeP783F-S Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
No. of Outputs1 Output
Output Power Max27W
Output Voltage Nom9V
Output Current Max3A
DC / DC Converter Output TypeFixed, Adjustable
DC / DC Converter MountingThrough Hole
Input Voltage DC Min13V
Input Voltage DC Max36V
Depth30.6mm
Width5.8mm
Height12.5mm
Product RangeP783F-S Series
SVHCTo Be Advised
Product Overview
P783F-S non-isolated switching regulators are high-performance alternative to linear regulators. Does not require a heat sink, making it ideal for applications where board space is at a premium and maximizing energy efficiency is a concern, such as industrial control and instrumentation.
- Output short circuit protection
- Input voltage is 24VDC (typical), output voltage is 9VDC, efficiency is 95%, maximum current is 3A
- Approved by EN62368
- Open frame design
- Operating temperature range from -40 to +85°C
- Flame retardant and heat-resistant plastic (UL94 V-0) case material
- No-load input current as low as 2mA
- Dimension is 32.15 x 14.85 x 9.05mm
- Weight is 4.0g
- Continuous, automatic recovery short circuit protection
Technical Specifications
Power Supply Applications
ITE
No. of Outputs
1 Output
Output Voltage Nom
9V
DC / DC Converter Output Type
Fixed, Adjustable
Input Voltage DC Min
13V
Depth
30.6mm
Height
12.5mm
SVHC
To Be Advised
DC / DC Converter Type
SIP
Output Power Max
27W
Output Current Max
3A
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
36V
Width
5.8mm
Product Range
P783F-S Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sudan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sudan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008769