21 Product Results Found for "CUI"
All Filters
Expand Filters
Manufacturer
(21)
Power Supply Applications
(19)
DC / DC Converter Type
(5)
(7)
(5)
No. of Outputs
(21)
Output Power Max
(2)
(3)
(1)
(1)
(2)
(1)
(2)
(1)
Output Voltage Nom
(4)
(6)
(2)
(3)
(4)
(2)
Output Current Max
(11)
(3)
(7)
DC / DC Converter Output Type
(9)
(11)
DC / DC Converter Mounting
(14)
(7)
Input Voltage DC Min
(2)
(4)
(5)
(1)
(2)
(1)
(2)
(2)
Input Voltage DC Max
(21)
Packaging
(21)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price For | Price (inc GST) | Quantity | Power Supply Applications | DC / DC Converter Type | No. of Outputs | Output Power Max | Output Voltage Nom | Output Current Max | DC / DC Converter Output Type | DC / DC Converter Mounting | Input Voltage DC Min | Input Voltage DC Max | Depth | Width | Height | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CNY14.920(CNY16.8596) 10+ CNY14.330(CNY16.1929) 25+ CNY14.040(CNY15.8652) | ITE | - | 1 Output | 6W | 12V | 500mA | Fixed | Surface Mount Device | 15V | 36V | 12.5mm | 3.5mm | 13.5mm | VXO78-500-M Series | ||||||
Each | 1+ CNY102.400(CNY115.712) 5+ CNY98.520(CNY111.3276) 10+ CNY97.000(CNY109.610) 50+ CNY95.060(CNY107.4178) 100+ CNY93.120(CNY105.2256) More Pricing... | ITE | SIP | 1 Output | 27W | 9V | 3A | Fixed, Adjustable | Through Hole | 13V | 36V | 30.6mm | 5.8mm | 12.5mm | P783F-S Series | ||||||
Each | 1+ CNY14.660(CNY16.5658) 10+ CNY14.070(CNY15.8991) 25+ CNY13.530(CNY15.2889) 50+ CNY13.010(CNY14.7013) 100+ CNY12.620(CNY14.2606) More Pricing... | ITE | Open Frame | 1 Output | 3.25W | 6.5V | 500mA | Fixed | Surface Mount Device | 8V | 36V | 12mm | 12mm | 4.5mm | PXO78-500-M Series | ||||||
Each | 1+ CNY20.180(CNY22.8034) 10+ CNY19.190(CNY21.6847) 25+ CNY18.510(CNY20.9163) 50+ CNY18.050(CNY20.3965) 100+ CNY17.590(CNY19.8767) More Pricing... | ITE | - | 1 Output | 4.5W | 9V | 500mA | Fixed | Surface Mount Device | 12V | 36V | 12.5mm | 3.5mm | 13.5mm | VXO78-500-M Series | ||||||
Each | 1+ CNY102.400(CNY115.712) 5+ CNY98.600(CNY111.418) 10+ CNY97.010(CNY109.6213) 50+ CNY93.430(CNY105.5759) 100+ CNY91.570(CNY103.4741) More Pricing... | ITE | SIP | 1 Output | 45W | 15V | 3A | Fixed, Adjustable | Through Hole | 19V | 36V | 30.6mm | 5.8mm | 12.5mm | P783F-S Series | ||||||
Each | 1+ CNY8.740(CNY9.8762) | ITE | Open Frame | 1 Output | 4.5W | 9V | 500mA | Fixed | Surface Mount Device | 12V | 36V | 12mm | 12mm | 4.5mm | PXO78-500-M Series | ||||||
Each | 1+ CNY102.490(CNY115.8137) 5+ CNY99.130(CNY112.0169) 10+ CNY96.320(CNY108.8416) 50+ CNY93.270(CNY105.3951) 100+ CNY90.860(CNY102.6718) More Pricing... | ITE | SIP | 1 Output | 15W | 5V | 3A | - | Through Hole | 8V | 36V | 30.6mm | 5.8mm | 12.5mm | P783F-S Series | ||||||
Each | 1+ CNY19.500(CNY22.035) 10+ CNY18.860(CNY21.3118) 25+ CNY18.330(CNY20.7129) 50+ CNY17.750(CNY20.0575) 100+ CNY17.290(CNY19.5377) More Pricing... | ITE | - | 1 Output | 2.5W | 5V | 500mA | Fixed | Surface Mount Device | 6.5V | 36V | 12.5mm | 3.5mm | 13.5mm | VXO78-500-M Series | ||||||
Each | 1+ CNY37.010(CNY41.8213) 10+ CNY35.790(CNY40.4427) 25+ CNY34.780(CNY39.3014) 50+ CNY33.680(CNY38.0584) 100+ CNY32.800(CNY37.064) More Pricing... | ITE | Surface Mount DIP | 1 Output | 3.3W | 3.3V | 1A | Fixed, Adjustable | Surface Mount Device | 6.5V | 36V | 15.24mm | 8.5mm | 8.25mm | - | ||||||
Each | 1+ CNY102.490(CNY115.8137) 5+ CNY99.130(CNY112.0169) 10+ CNY96.320(CNY108.8416) 50+ CNY93.270(CNY105.3951) 100+ CNY90.860(CNY102.6718) More Pricing... | ITE | SIP | 1 Output | 36W | 12V | 3A | Fixed, Adjustable | Through Hole | 16V | 36V | 30.6mm | 5.8mm | 12.5mm | P783F-S Series | ||||||
Each | 1+ CNY119.820(CNY135.3966) 5+ CNY117.610(CNY132.8993) 10+ CNY111.260(CNY125.7238) 50+ CNY107.010(CNY120.9213) 100+ CNY104.870(CNY118.5031) More Pricing... | ITE | SIP | 1 Output | 15W | 5V | 3A | Fixed, Adjustable | Through Hole | 8V | 36V | 32.15mm | 9.05mm | 14.85mm | P783-S Series | ||||||
Each | 1+ CNY37.010(CNY41.8213) 10+ CNY35.790(CNY40.4427) 25+ CNY34.780(CNY39.3014) 50+ CNY33.680(CNY38.0584) 100+ CNY32.800(CNY37.064) More Pricing... | ITE | Surface Mount DIP | 1 Output | 5W | 5V | 1A | Fixed, Adjustable | Surface Mount Device | 8V | 36V | 15.24mm | 8.5mm | 8.25mm | - | ||||||
Each | 1+ CNY119.820(CNY135.3966) 5+ CNY117.610(CNY132.8993) 10+ CNY111.260(CNY125.7238) 50+ CNY107.010(CNY120.9213) 100+ CNY104.870(CNY118.5031) More Pricing... | ITE | SIP | 1 Output | 36W | 12V | 3A | Fixed, Adjustable | Through Hole | 16V | 36V | 32.15mm | 9.05mm | 14.85mm | P783-S Series | ||||||
Each | 1+ CNY19.480(CNY22.0124) 10+ CNY18.960(CNY21.4248) 25+ CNY18.360(CNY20.7468) 50+ CNY17.840(CNY20.1592) 100+ CNY17.310(CNY19.5603) More Pricing... | ITE | - | 1 Output | 7.5W | 15V | 500mA | Fixed | Surface Mount Device | 19V | 36V | 12.5mm | 3.5mm | 13.5mm | VXO78-500-M Series | ||||||
Each | 1+ CNY102.490(CNY115.8137) 5+ CNY99.130(CNY112.0169) 10+ CNY96.320(CNY108.8416) 50+ CNY93.270(CNY105.3951) 100+ CNY90.860(CNY102.6718) More Pricing... | ITE | SIP | 1 Output | 9.9W | 3.3V | 3A | Fixed, Adjustable | Through Hole | 8V | 36V | 30.6mm | 5.8mm | 12.5mm | P783F-S Series | ||||||
Each | 1+ CNY28.510(CNY32.2163) 10+ CNY27.580(CNY31.1654) 25+ CNY26.800(CNY30.284) 50+ CNY25.950(CNY29.3235) 100+ CNY25.280(CNY28.5664) More Pricing... | - | Surface Mount DIP | 1 Output | 1.65W | 3.3V | 500mA | Fixed, Adjustable | Surface Mount Device | 4.75V | 36V | 15.24mm | 8.5mm | 8.25mm | V78-500-SMT Series | ||||||
Each | 1+ CNY37.010(CNY41.8213) 10+ CNY35.790(CNY40.4427) 25+ CNY34.780(CNY39.3014) 50+ CNY33.680(CNY38.0584) 100+ CNY32.800(CNY37.064) More Pricing... | ITE | Surface Mount DIP | 1 Output | 6.5W | 6.5V | 1A | Fixed, Adjustable | Surface Mount Device | 10V | 36V | 15.24mm | 8.5mm | 8.25mm | V78-1000-SMT Series | ||||||
Each | 1+ CNY28.510(CNY32.2163) 10+ CNY27.580(CNY31.1654) 25+ CNY26.800(CNY30.284) 50+ CNY25.950(CNY29.3235) 100+ CNY25.280(CNY28.5664) More Pricing... | - | Surface Mount DIP | 1 Output | 2.5W | 5V | 500mA | Fixed, Adjustable | Surface Mount Device | 6.5V | 36V | 15.24mm | 8.5mm | 8.25mm | - | ||||||
Each | 1+ CNY10.610(CNY11.9893) 10+ CNY10.260(CNY11.5938) 25+ CNY9.970(CNY11.2661) 50+ CNY9.660(CNY10.9158) 100+ CNY9.410(CNY10.6333) More Pricing... | ITE | Open Frame | 1 Output | 1.65W | 3.3V | 500mA | Fixed | Surface Mount Device | 4.75V | 36V | 12mm | 12mm | 4.5mm | PXO78-500-M Series | ||||||
Each | 1+ CNY10.610(CNY11.9893) 10+ CNY10.260(CNY11.5938) 25+ CNY9.970(CNY11.2661) 50+ CNY9.660(CNY10.9158) 100+ CNY9.410(CNY10.6333) More Pricing... | ITE | Open Frame | 1 Output | 2.5W | 5V | 500mA | Fixed | Surface Mount Device | 6.5V | 36V | 12mm | 12mm | - | PXO78-500-M Series | ||||||
Each | 1+ CNY10.610(CNY11.9893) 10+ CNY10.260(CNY11.5938) 25+ CNY9.970(CNY11.2661) 50+ CNY9.660(CNY10.9158) 100+ CNY9.410(CNY10.6333) More Pricing... | ITE | Open Frame | 1 Output | 6W | 12V | 500mA | Fixed | Surface Mount Device | 15V | 36V | 12mm | 12mm | 4.5mm | PXO78-500-M Series | ||||||