Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY116.810 (CNY131.9953) |
| 5+ | CNY115.280 (CNY130.2664) |
Product Information
Product Overview
The PTH03000WAH is a 1-output surface-mount non-isolated adjust Plug-in Power Module using double-sided surface mount construction and synchronous rectification technology, these regulators deliver up to 6A of output current while occupying a PCB area of about half the size of a standard postage stamp. They are an ideal choice for applications where space, performance and cost are important design constraints. This series operates from an input voltage of 3.3V to provide step-down power conversion to any output voltage over the range, 0.9 to 2.5V. The output voltage of the PTH03000W is set within this range using a single resistor. Operating features include an ON/OFF inhibit, output voltage adjust (trim), an output current limit and over-temperature protection.
- Small size and high performance
- Wide-output voltage adjust (0.9 to 2.5V)
- 115W/inch³ Power density
- ON/OFF inhibit
- Under-voltage lockout
- Output current limit
- Over-temperature protection
- 95% Efficiency
Applications
Power Management, Signal Processing
Technical Specifications
Telecom, Industrial and General Purpose
-
2.5V
Adjustable
3.6V
18.92mm
-
DIP
900mV
6A
3V
8.5mm
12.57mm
No SVHC (27-Jun-2018)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate