Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.570 (CNY26.6341) |
| 10+ | CNY23.530 (CNY26.5889) |
| 25+ | CNY23.150 (CNY26.1595) |
| 50+ | CNY22.290 (CNY25.1877) |
| 100+ | CNY21.530 (CNY24.3289) |
| 500+ | CNY20.680 (CNY23.3684) |
Product Information
Product Overview
RPL-1.0-CT is a RPL-1.0 series synchronous buck converter with integrated inductor. The input range is from 3.0 to 22VDC, allowing 3.3V, 5V, and 12V supply rails to be used. The output voltage can be set with two resistors in the range from 0.6V up to 12V. The output current is up to 1A and is fully protected against continuous short-circuits, output overcurrent, or over-temperature faults. Its high current and small size make the device ideal for imaging systems, distributed power architectures, and portable battery-powered equipment in telecom as well as industrial applications. Typical applications are industrial and automation, building and home automation, energy, datacom and telecom, infrastructure.
- Output current is 1000mA at (TAMB= 25°C)
- 84% typical efficiency at (TAMB= 25°C)
- Integrated solution, 3 years warranty
- Dimension is 2.99mm x 2.99mm x 1.98mm (LxWxH), plastic material
- Quiescent current is 5µA typical at (TAMB= 25°C)
- Standby current is 2µA maximum at (TAMB= 25°C)
- Maximum duty cycle is 98% typical at (TAMB= 25°C)
- Switching frequency is 1250KHz typical at (CCM, VOUT= 3.3VDC)
- Minimum on time is 40ns typical at (TAMB= 25°C)
- Junction temperature range from -40°C +125°C, LGA package
Technical Specifications
ITE, Industrial & Household
5W
12V
Adjustable
22V
3mm
RPL-1.0 Series
Module
600mV
1A
3V
2mm
3mm
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate