Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARTESYN EMBEDDED TECHNOLOGIES
Manufacturer Part NoLDO03C-005W05-VJCopy
Manufacturer Standard Lead Time5 weeks
Order Code2784946
Your Part Number
11 In Stock
Need more?
11 Delivery in 3-4 Business Days(SG stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY84.380 (CNY95.3494) |
| 5+ | CNY81.850 (CNY92.4905) |
| 10+ | CNY77.890 (CNY88.0157) |
| 50+ | CNY69.590 (CNY78.6367) |
| 100+ | CNY68.760 (CNY77.6988) |
| 250+ | CNY67.390 (CNY76.1507) |
Price for:Each
Minimum: 1
Multiple: 1
CNY84.38 (CNY95.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARTESYN EMBEDDED TECHNOLOGIES
Manufacturer Part NoLDO03C-005W05-VJCopy
Manufacturer Standard Lead Time5 weeks
Order Code2784946
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter Type-
Output Power Max15W
Output Voltage Min590mV
Output Voltage Max5.1V
Input Voltage DC Min3V
Input Voltage DC Max13.8V
Height15.49mm
Depth9.4mm
Technical Specifications
Power Supply Applications
ITE
Output Power Max
15W
Output Voltage Max
5.1V
Input Voltage DC Max
13.8V
Depth
9.4mm
DC / DC Converter Type
-
Output Voltage Min
590mV
Input Voltage DC Min
3V
Height
15.49mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003382