Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoRBBA3000-50Copy
Manufacturer Standard Lead Time26 weeks
Order Code3264794
Product RangeRBBA3000 Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,649.680 (CNY2,994.1384) |
| 5+ | CNY2,596.690 (CNY2,934.2597) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,649.68 (CNY2,994.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRBBA3000-50Copy
Manufacturer Standard Lead Time26 weeks
Order Code3264794
Product RangeRBBA3000 Series
Technical Datasheet
Power Supply Applications-
DC / DC Converter TypeHalf Brick
Output Power Max3kW
Output Voltage Min0V
Output Voltage Max60V
Output Current Max50A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min9V
Input Voltage DC Max60V
Height13mm
Depth63.2mm
Width60.6mm
Product RangeRBBA3000 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Applications
-
Output Power Max
3kW
Output Voltage Max
60V
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
60V
Depth
63.2mm
Product Range
RBBA3000 Series
DC / DC Converter Type
Half Brick
Output Voltage Min
0V
Output Current Max
50A
Input Voltage DC Min
9V
Height
13mm
Width
60.6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.155