Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY137.520 (CNY155.3976) |
| 5+ | CNY132.630 (CNY149.8719) |
| 10+ | CNY126.390 (CNY142.8207) |
| 50+ | CNY123.650 (CNY139.7245) |
| 100+ | CNY121.130 (CNY136.8769) |
| 250+ | CNY117.780 (CNY133.0914) |
Product Information
Product Overview
RAC05-15SK/480 is a RAC05-K/480 series single output 5W AC/DC unit specially designed for harsh industrial and outdoor mains conditions. These PCB-mount power supplies are rated to OVC III and/or PD3 conditions from 100-480VAC nominal input lines with phase-to-phase or single phase operation in class II installations by just adding a single fuse externally. The modules support an operating temperature range from -40°C to +80°C and come with fully protected outputs as well as EMC Class B compliance in floating output connections. All these features make them an ideal fit for integration into smart grid, renewable energy, smart metering and IoT applications.
- 85-528VAC input voltage , 15VDC output voltage, 330mA output current
- 2‘‘ x 1‘‘ case size
- UL certified input 90-318VAC
- Class II installations (without FG)
- EN55032 class “B” with floating outputs
- No load power consumption
- IEC/EN62368-1 compliant
Technical Specifications
ITE & Laboratory Equipment
5W
330mA
-
-
85V AC to 528V AC
23mm
RAC05-K/480 Series
1 Output
15VDC
-
-
Fixed
27.4mm
52.5mm
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate