8 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY279.730 (CNY316.0949) |
| 5+ | CNY274.150 (CNY309.7895) |
| 10+ | CNY268.540 (CNY303.4502) |
| 50+ | CNY251.800 (CNY284.534) |
| 100+ | CNY237.490 (CNY268.3637) |
Product Information
Product Overview
The TMPM series single/dual/triple-output 4 to 60W AC/DC Power Module is a new range of fully encapsulated power supplies in an ultra-compact casing. They feature easy chassis mounting with screw terminal block connection or direct PCB mounting with solder pins. Full compliance with International safety standards for industrial control equipment qualifies the products for worldwide markets. These power supplies offer a cost effective solution for many space critical applications in commercial and industrial electronic equipment and for polluted and dusty environment.
- Ultra compact
- Low profile plastic casing
- Protection class ll
- Universal input voltage
- Overtemperature protection
- Short-circuit and overload protection
Applications
Power Management, Industrial, Commercial
Technical Specifications
ITE
10W
415mA
-
-
85V AC to 264V AC
23.5mm
TMPM Series
1 Output
24VDC
-
-
Fixed
27.2mm
52.4mm
No SVHC (14-Jun-2023)
Technical Docs (3)
Alternatives for TMPM 10124
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate