Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoECE05US05-PCopy
Manufacturer Standard Lead Time54 weeks
Order Code4226722
Product RangeECE05 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY208.020 (CNY235.0626) |
| 5+ | CNY187.220 (CNY211.5586) |
| 10+ | CNY176.130 (CNY199.0269) |
| 50+ | CNY163.640 (CNY184.9132) |
| 100+ | CNY160.370 (CNY181.2181) |
| 250+ | CNY157.100 (CNY177.523) |
Price for:Each
Minimum: 1
Multiple: 1
CNY208.02 (CNY235.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoECE05US05-PCopy
Manufacturer Standard Lead Time54 weeks
Order Code4226722
Product RangeECE05 Series
Technical Datasheet
Power Supply ApplicationsITE & Medical
No. of Outputs1 Output
Output Power Max5W
Output Voltage - Output 15VDC
Output Current - Output 11A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC85V AC to 264V AC
Height15.5mm
Product RangeECE05 Series
Product Overview
ECE05US05-P is an ECE05 series convection cooled AC-DC single output power supply designed for low power ITE and industrial applications. With approvals to world-wide safety standards, compliance with class B for conducted and radiated emissions and a 20%, 30s peak load capability, this class II isolation part benefit s system designers with easy integration into a wide range of applications. Safety approvals are IEC62368-1, IEC60950-1, EN62368-1, UL62368-1. Typical applications include instrumentation, IoT, security and technology.
- Input voltage range from 85 to 264VAC derate load from 100% at 90VAC to 90% at 85VAC
- Single output voltage of 5.0VDC
- Nominal output current is 1A and 5W output power
- Efficiency is 80%
- Ultra compact size
- No external components required
- <lt/>0.3W no load input power
- Peak load capability
- 3 year warranty
- Open frame power supply and dimension is 23.9 x 23.9 x 15.5mm
Technical Specifications
Power Supply Applications
ITE & Medical
Output Power Max
5W
Output Current - Output 1
1A
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage VAC
85V AC to 264V AC
Product Range
ECE05 Series
No. of Outputs
1 Output
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Height
15.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025