Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY649.140 (CNY733.5282) |
| 5+ | CNY618.240 (CNY698.6112) |
| 10+ | CNY605.400 (CNY684.102) |
| 50+ | CNY580.510 (CNY655.9763) |
Product Information
Product Overview
MEP-200A12J BNA is a 200W medical / industrial AC-DC power supply. It has low profile design and it is suitable for space-constrained applications. It supports a wide operating temperature ranging from -30°C to +70°C. Electric shock protection complying with 2 x MOPP, the MEP-200A offers reliable power supply for type BF medical equipment. The MEP-200A is certified with medical, ICT and home appliance safety approvals, including UL/ TUV/ CE/ UKCA and CB certification, as well as EMC approvals to EN 55032 Class B. It is applicable to type BF medical products, IT equipment and household appliances. It includes overvoltage, over load / over current, over temperature, short circuit.
- 2" x 4" x 1.12" low profile, high efficiency
- 2 x MOPP isolation, suited for Type BF medical products
- Class B Conducted and Radiated EMI, IEC60601-1-2 4th Edition Immunity Compliance
- Input voltage range from 90 to 264VAC, 12VDC rated output voltage
- 16.67A maximum continuous current, open frame
- Nominal input frequency range from 50 to 60Hz
- 92.4% typical efficiency at full load at 115VAC
- JST: B2P3-VH or equivalent input terminal, JST: B6P-VH-B (LF) (SN) or equivalent output terminal
- Dimension (W × L × H) is 50.8 x 101.6 x 28.5mm
- Wide operating temperature range from -30°C to 70°C
Technical Specifications
ITE, Industrial, Medical & Household
-
90V AC to 264V AC
12V
-
-
-
MEP-200A Series
1 Output
200W
Fixed
16.67A
-
-
-
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate