Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEOS POWER
Manufacturer Part NoWLC550-1024Copy
Order Code4062225
Product RangeWLC550 Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,152.390 (CNY1,302.2007) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,152.39 (CNY1,302.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEOS POWER
Manufacturer Part NoWLC550-1024Copy
Order Code4062225
Product RangeWLC550 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Power Rating (Forced Cooling)550W @ 400LFM
Power Rating (Convection Cooling)150W
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 124VDC
Output Current - Output 16.25A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Current, Output 4-
Product RangeWLC550 Series
Product Overview
WLC550-1024 is a WLC550 EOS WLC conduction rated arctic addresses the growing demand in the market for conduction rated power supplies. 550W of EOS power in 22.5 cubic inches which can be used in conduction, convection or forced-air modes of operation. It includes over current, over voltage, short circuit protection. Certified by IEC 62368-1:2018, IEC 60950-1(ed.2);am1;am2 EN 62368-1:2014, A11, EN 60950-1:2006, A11, A1, A12, A2, UL 62368-1 & CAN/CSA C22.2 No. 62368-1:19, UL 60950-1 and CAN/CSA C22.2 No. 60950-1-07.
- Universal input voltage range from 90 to 264VAC/390VDC, output voltage is 24V
- Output power is up to 550W (forced air cooled)
- Typical efficiency is 91%(@ 230VAC full load)
- Up to 550W with forced air cooled, remote ON/OFF, 12V / 0.5A fan output, thermal shut-down feature
- MTBF : <gt/> 3M hours as per telcordia SR-332, issue 3
- Switching frequency range from 70 to 130KHz(PFC), 68 to 80KHz(PWM)
- Isolation voltage is 4000VAC (input to output, for ITE application)
- Operating temperature range from -40°C to 70°C
- Dimensions is 127 x 76.2x 38.1mm
Technical Specifications
Power Supply Applications
ITE
Power Rating (Forced Cooling)
550W @ 400LFM
Input Voltage VAC
90V AC to 264V AC
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Product Range
WLC550 Series
No. of Outputs
1 Output
Power Rating (Convection Cooling)
150W
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
6.25A
Output Current - Output 2
-
Output Current - Output 3
-
Current, Output 4
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.43