Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY563.280 (CNY636.5064) |
| 5+ | CNY551.470 (CNY623.1611) |
| 10+ | CNY539.650 (CNY609.8045) |
| 50+ | CNY524.440 (CNY592.6172) |
Product Information
Product Overview
RPS-400-24 is a RPS-300 series 400W highly reliable green PCB type medical power supply. The extremely low leakage current is less than 150μA. In addition, it conforms to international medical regulations (2*MOPP) and EMC BS EN/EN55011, perfectly fitting all kinds of BF rated patient contact medical system equipment. It includes short circuit, overload, over voltage, over temperature protection. Applications includes oral irrigator, haemodialysis machine, medical computer monitors, sleep apnea devices, pump machine, electric bed. Approved by IEC60601-1, TUV BS EN/EN60601-1, EAC TP TC 004, UL ANSI / AAMI ES60601-1 (3.1 version), CAN/CSA-C22.2 No. 60601-1:14 - Edition 3, design refer to BS EN/EN60335-1.
- Input voltage range from 90 to 264VAC, 127 to 370VDC, output voltage is 24V
- Output rated current is 16.7A(20.5CFM), output rated power is 252W(connection)
- Typical efficiency is 92.5%, 200W convection, 300W force air, PCB type
- Suitable for BF application with appropriate system consideration
- No load power consumption<lt/>0.5W by PS-ON control, compact size
- Extremely low leakage current, typical Lifetime <gt/> 40K hours
- 5VDC standby output, 12VDC fan supply, power good, power Fail and remote sense
- 3 years warranty
- Working temperature range from -30 to +70°C
- Dimension is (L x W x H) 127 x 76.2 x 35mm
Technical Specifications
Medical
400.8W @ 25CFM
80V AC to 264V AC
24VDC
-
-
-
RPS-400 Series
1 Output
252W
Adjustable, Fixed
10.5A
-
-
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for RPS-400-24
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate