Print Page
SLB300S24K
AC/DC Open Frame Power Supply (PSU), ITE, Industrial & Medical, 1 Output, 300W, 190 W
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSL POWER / ADVANCED ENERGY
Manufacturer Part NoSLB300S24KCopy
Manufacturer Standard Lead Time43 weeks
Order Code4171485
Product RangeSLB300 Series
Your Part Number
26 In Stock
Need more?
26 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,202.940 (CNY1,359.3222) |
| 5+ | CNY1,143.820 (CNY1,292.5166) |
| 10+ | CNY1,138.780 (CNY1,286.8214) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,202.94 (CNY1,359.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSL POWER / ADVANCED ENERGY
Manufacturer Part NoSLB300S24KCopy
Manufacturer Standard Lead Time43 weeks
Order Code4171485
Product RangeSLB300 Series
Technical Datasheet
Power Supply ApplicationsITE, Industrial & Medical
No. of Outputs1 Output
Power Rating (Forced Cooling)300W
Power Rating (Convection Cooling)190W
Input Voltage VAC80V AC to 264V AC
Power Supply Output TypeFixed
Output Voltage - Output 124V
Output Current - Output 17.9A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeSLB300 Series
Product Overview
SLB300S24K is a SLB300 series single output medical and industrial grade approved AC-DC power supply. It includes overvoltage protection, short circuit protection, thermal protection, and overload protection. EN/CSA/IEC/UL62368-1, EN/CSA/IEC/UL60601-1-1, 3rd Ed approved. Application includes medical, and industrial.
- Universal input, fits 1U applications
- Class B conducted and radiated EMI
- 80 to 264VAC input voltage range, 24V output voltage
- 12.5A/7.9A/7.9A output current (air/convection/conduction)
- 300W/190W/190W output power (air/convection/conduction), 92% typical efficiency
- 3 years warranty
- Operating temperature range from -10°C to +70°C (start up at -40°C, full load)
- Dimension (W x L x H) is 76.2 x 127 x 35.56mm
Technical Specifications
Power Supply Applications
ITE, Industrial & Medical
Power Rating (Forced Cooling)
300W
Input Voltage VAC
80V AC to 264V AC
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Product Range
SLB300 Series
No. of Outputs
1 Output
Power Rating (Convection Cooling)
190W
Power Supply Output Type
Fixed
Output Current - Output 1
7.9A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.37