Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFRIWO
Manufacturer Part NoFOX12 MEDICAL USBCopy
Order Code2747576
Product RangeFOX12 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerFRIWO
Manufacturer Part NoFOX12 MEDICAL USBCopy
Order Code2747576
Product RangeFOX12 Series
Technical Datasheet
Power Supply ApplicationsMedical
No. of Outputs1 Output
Output Power Max11W
Output Voltage - Output 15VDC
Output Current - Output 12.2A
Output Voltage - Output 2-
Output Current - Output 2-
Output Connector-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC100V AC to 240V AC
Product RangeFOX12 Series
Plug TypeEU, UK
SVHCNo SVHC (19-Jan-2021)
Product Overview
Friwo FOX series of power supplies are a meticulously designed range designed to meet Department of Energy level VI requirements. The Friwo FOX range offers a range of output voltages ranging from 5V to 48VDC, and is compatible with the FOX interchangeable plug system. Power consumption while idle is low, and the running efficiency offers some of the highest in its class. The Friwo FOX series comes equipped with industry standard protection features, such as short circuit, overload & overvoltage. Supplied with 2 interchangeable mains plugs for use in UK, Europe.
- 4th Edition Medical Standard
- Overload Protection
- Over Voltage Protection
- Continuously Short Circuit Proof
- MTBF 200,000 Hours
- IEC60601-1, EN55032, EN60601-1-2
- Approved EU, USA and Aus
- Safety Class II
Applications
Industrial, Instrumentation, Medical
Technical Specifications
Power Supply Applications
Medical
Output Power Max
11W
Output Current - Output 1
2.2A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
FOX12 Series
SVHC
No SVHC (19-Jan-2021)
No. of Outputs
1 Output
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
-
Output Connector
-
Output Current - Output 3
-
Input Voltage VAC
100V AC to 240V AC
Plug Type
EU, UK
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.107