Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMASCOT
Manufacturer Part No3520240000Copy
Manufacturer Standard Lead Time7 weeks
Order Code3772092
Product Range3520 Series
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,825.400 (CNY2,062.702) |
| 5+ | CNY1,788.900 (CNY2,021.457) |
| 10+ | CNY1,752.390 (CNY1,980.2007) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,825.40 (CNY2,062.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMASCOT
Manufacturer Part No3520240000Copy
Manufacturer Standard Lead Time7 weeks
Order Code3772092
Product Range3520 Series
Technical Datasheet
Power Supply ApplicationsMedical
No. of Outputs1 Output
Output Power Max265W
Output Voltage - Output 124VDC
Output Current - Output 110A
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorBare Wire Ends
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC198V AC to 264V AC
Product Range3520 Series
Plug TypeIEC 60320 C8
SVHCNo SVHC (10-Jun-2022)
Product Overview
- 3520 series fixed output switch mode power supply
- Fixed mains cable, 2-pin IEC 60320 available
- Short circuit proof, thermal protection
- High efficiency and low standby power (ErP directive)
- Mounting bracket included
- ECO-design compliance: CoC Tier 2, DoE level VI, CEC, MEPS
- Home healthcare EN 60601-1-11 (fixed cord versions only)
- Medically certified, safety: EN 60601-1 ed. 3.1, EMC: EN 60601-1-2 ed. 4, UL approved
- Dimension (LxWxH) is 210 x 113 x 53mm
Technical Specifications
Power Supply Applications
Medical
Output Power Max
265W
Output Current - Output 1
10A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
3520 Series
SVHC
No SVHC (10-Jun-2022)
No. of Outputs
1 Output
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Connector
Bare Wire Ends
Output Current - Output 3
-
Input Voltage VAC
198V AC to 264V AC
Plug Type
IEC 60320 C8
Technical Docs (2)
Alternatives for 3520240000
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Estonia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Estonia
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.42